Overview of 786585-2 by TE Connectivity
The 786585-2 by TE Connectivity is a female screw lock kit that forms part of the Amplimite 0.050 series. This kit is specifically designed to provide secure fastening solutions, featuring a screw length of 5.21 mm and a thread size of 2-56 (imperial). Although there is no metric thread size provided, the kit is designed to facilitate robust assembly for high-integrity connections. Additionally, it is constructed from stainless steel, enhancing its durability and suitability for demanding applications. The screw lock is RoHS compliant, ensuring it meets the latest environmental standards concerning the restriction of hazardous substances.
The part is designated as a Connector Accessory under the umbrella of Assembly Items, specifically for securing female connectors. Its wide operating temperature range from -55 °C to 105 °C makes it versatile for various environmental conditions. The assembly item is currently active in its lifecycle and available with a factory lead time of 6 weeks, reflecting its manufacturing and delivery schedule as of the current writing.
Industry Applications for 786585-2
The 786585-2 could potentially be utilized across various industries where secure and reliable connections are necessary. Below are several industries where this part might find applications:
- Telecommunications: In telecom equipment racks where secure, reliable connections are vital for maintaining network integrity, the female screw lock could potentially be utilized to ensure connectors do not loosen due to vibration or other environmental factors.
- Computing and Data Storage: Data centers and server farms could use these screw locks to secure connections within their hardware, potentially preventing disconnections and ensuring continuous data flow and power supply.
- Consumer Electronics: In devices where miniaturized connections are common, such as laptops and cameras, the small size and robust nature of the 786585-2 could potentially secure connections within limited spaces.
- Aerospace and Defense: Given the extreme environmental conditions and the critical nature of aerospace applications, this screw lock kit could potentially be utilized where a very high reliability of connections is required. However, specific adherence to industry standards and further testing would be needed.
It is important to note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry-specific standards.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, offering a wide range of solutions designed to operate in the most demanding environments. Their expertise in the manufacturing of Assembly Items like the 786585-2 underscores their commitment to providing robust connection solutions across various industries. TE Connectivity specifically excels in creating innovative and reliable components within the field of Connector Support, ensuring that each part, like the 786585-2, meets stringent quality and performance standards. Their products are widely used in industries including automotive, aerospace, telecommunications, and many more, demonstrating their wide application and dependability.
Where to Find 786585-2 by TE Connectivity
To purchase the 786585-2, findchips.com is a reliable resource where you can compare current stock levels and pricing from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, TTI, and Heilind Electronics have stocked this part, but availability can vary. Using the FindChips platform, customers can also explore other Assembly Items to discover parts offered by TE Connectivity or other manufacturers that might meet their specific requirements.