Overview of 787004-3 by TE Connectivity
The 787004-3 part is an integral component designed as a .8mm screw lock for board mounting and belongs to the product range known as the Champ Series. This component features a metric thread size of M2 x 0.4, with a screw length of 10.68 mm. The material composition is stainless steel, making it a durable option for various applications. It is important to note that this part is compliant with RoHS directives, indicating that it does not contain hazardous materials. The part is also Pb-free, and its part life cycle code is currently active.
The 787004-3 is a connector accessory that potentially aids in securing connections within electronic assemblies. It is designed for use with Champ 0.8mm centerline connector systems, which are often utilized in spaces constrained by size and require reliable connectivity. The specified operating temperature range for this part spans from -55 °C to a maximum of 85 °C, making it suitable for a variety of environmental conditions. As of the current writing, the factory lead time for procurement of this part is approximately 10 weeks and 5 days.
Industry Applications for 787004-3
The 787004-3 may find potential applications across several industries. Below are some possible industry applications where this part might be relevant:
- Consumer Electronics: The 787004-3 could be utilized within consumer electronic devices, such as smartphones or tablets, where space is limited. Given its robust material and compact design, it may support secure connections for internal components.
- Medical Imaging: In the medical imaging field, components that require high reliability and precision are essential. This part might be used in diagnostic equipment where connectors need to withstand various environmental factors. Its stainless steel construction could also be beneficial in maintaining performance under medical-grade standards.
- Energy and Power Systems: The utility of the 787004-3 in energy distribution systems could involve secure connections in power grid management equipment. Its operating temperature range allows for versatility in different climatic conditions that power systems may be subjected to.
- Robotics and Drones: The component might also be employed in the assembly of robotic systems and drones, where weight and connection reliability are critical. Its application could enhance systems that require precise control over movement or data transfer.
- Audio and Video Systems: In professional audio/video setups, secure connections with minimal interference are vital. The 787004-3 may support various connectors in a soundboard or video switcher, potentially ensuring that signals remain stable throughout operation.
It is important to note that these potential industry applications are only conceptual and illustrative. Full engineering and design analysis are required to verify the suitability of this part in specific applications, ensuring adherence to industry standards and specific requirements.
About TE Connectivity
TE Connectivity is a recognized leader in the field of connectivity and sensor solutions, particularly known for its range of assembly items, especially in the area of connector support. The company focuses on producing reliable components used in various electrical systems, ensuring high standards of manufacturing. The 787004-3 is a part of their extensive product catalog, which includes similar parts designed for unique applications, including connectors and fastening solutions.
TE Connectivity’s offerings in connector support feature a range of assembly items that cater to various industries, emphasizing connectivity reliability and durability under various operational conditions. Their commitment to quality is evident in their products, including the 787004-3, which reflects stringent engineering practices.
Where to Find 787004-3 by TE Connectivity
For purchasing and detailed inquiries regarding the 787004-3, it is recommended to search on findchips.com. This platform will provide comprehensive data, stock levels, and pricing information on the 787004-3 part. The search results will also allow users to explore other options within the umbrella of Assembly Items, which could include alternate parts that might be offered by TE Connectivity or other manufacturers.
Historically, the 787004-3 has been available through several distributors, including:
- New Advantage Corporation
- Chip1Stop
- Mouser Electronics
- DigiKey
However, it is important to verify current stock levels and pricing on findchips.com, as availability can fluctuate over time.