Overview of 788000001 by Molex
The 788000001 is a micro SIM card connector characterized by its hinged type design, specifically engineered for mounting to a printed circuit board (PCB). This component supports a micro SIM HDR (Header) with 6 positions and a pitch of 1.4mm. Designed for surface mount technology (SMT), it provides a stable and secure connection with a solder ST (Surface Tension) SMD (Surface-Mount Device) termination method. The use of embossed tape and reel packaging indicates that this component is well-suited for automated assembly processes, facilitating efficient handling and manufacturing. With a nominal current rating of 0.5A per contact, it provides reliable performance for various signal transmission applications.
Manufactured by Molex, this component embraces compliance with several critical regulations and standards, including RoHS (Restriction of Hazardous Substances), reflecting its production without certain hazardous materials. Its Reach Compliance and ECCN (Export Control Classification Number) of EAR99 further indicate its broad acceptability for global distribution and use in diverse applications. The use of matte tin over a nickel barrier for contact termination enhances the durability and longevity of the connections, aligning with the JESD-609 Code e3 for environmental classification.
Industry Applications for 788000001
Note: The potential industry applications mentioned below are conceptual and should be considered illustrative. These suggestions require detailed analysis by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Consumer Electronics: Given its design for micro SIM card connectivity, 788000001 might potentially be used in mobile phones, smart watches, and other portable devices where space is at a premium and secure, reliable communication is critical.
- Telecommunications: This connector could be employed in devices like gateways, routers, and modems, which require SIM-based connectivity for network access. The product’s small form factor and SMT compatibility align well with the compact, high-density PCBs typical in these applications.
- Automotive: Vehicles with integrated telecommunication capabilities for telematics, emergency services, or in-car connectivity could potentially incorporate this type of micro SIM connector, given the industry’s rigorous demands for robustness and reliability.
- Internet of Things (IoT): IoT devices, including smart home products, wearables, and urban infrastructure sensors, which require cellular connectivity for remote control or data transmission, might utilize such connectors.
- Electronic Manufacturing: On the assembly side, this component’s embossed T/R (Tape and Reel) packaging may facilitate its use in high-speed, automated PCB assembly lines, catering to a wide array of industries seeking efficient production methods.
These industry applications are only potential uses and must be verified for specific standards and requirements by professionals in the field.
About Molex
Molex is a globally recognized leader in the design and manufacture of electronic components, particularly known for its extensive range of connectors including Headers and Edge Type Connectors. Their expertise spans various industries, delivering innovative solutions that address the need for reliability, efficiency, and miniaturization. The 788000001 is just one example of Molex’s commitment to quality and performance, reflecting their ongoing investment in connectivity solutions. Molex parts are synonymous with precision engineering, and their solutions cater to a vast spectrum of applications—from consumer electronics to complex industrial automation systems. As a trusted supplier for numerous companies worldwide, Molex has honed its manufacturing and product lifecycle management to meet the high standards expected in the electronics sector.
Where to Find 788000001 by Molex
To find the 788000001 connector, it’s recommended that interested parties utilize resources like findchips.com. The site provides comprehensive, up-to-date information on availability from leading distributors. While the part has historically been stocked by distributors such as Component Electronics, Inc, Avnet Asia, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey, inventory levels and pricing are subject to change. Therefore, prospective buyers should refer to findchips.com to obtain current stock levels, pricing, and alternative sources. Additionally, the website offers a gateway to explore a broad selection of Headers and Edge Type Connectors, facilitating comparisons with similar products from Molex or other manufacturers, aiding in the selection of the optimal component for specific applications.