Overview of 78B04ST by Grayhill Inc.
The 78B04ST by Grayhill Inc. is a Slide Dip Switch featuring 4 SPST switches with a latched switch function. It has a contact rating of 0.15A at 30VDC and employs a solder terminal for through-hole-straight mounting. As an essential aspect of its compliance, it meets RoHS standards, ensuring it adheres to current environmental regulations regarding hazardous materials. The switches are raised-slide actuated and the assembly supports a maximum contact voltage of 24VDC and current up to 150mA. The device, which comes in a package characterized by dimensions—12.2 mm in length, 9.65 mm in breadth, and 6.73 mm in height—is also notable for its top tape sealing which likely enhances its reliability against environmental factors.
The switch is categorized under DIP Switches, which are commonly utilized for setting configurations or functional modes in electronic devices. Components like the 78B04ST are preferred for their ease of operation, reliability in performance through 2000 operating cycles, and functional clarity. They also support a broad operating temperature range from -40°C to 85°C making them versatile for various environments.
Industry Applications for 78B04ST
Given the specifications and features of the 78B04ST, it can potentially find applications across a variety of industries. It’s important to note that the following potential applications are speculative and should be verified by relevant engineering and design teams to ensure compliance with industry-specific standards.
- Consumer Electronics: The switch could possibly be used in home appliances, personal gadgets, or other consumer electronic products where configuration settings are necessary, such as setting modes on a digital camera or configuring a gaming console.
- Industrial Automation: In industrial settings, such switches might be used on control panels that require manual configuration or settings adjustments, potentially aiding in managing different operation modes of machinery.
- Telecommunications: This component might be utilized in telecommunications equipment where different circuit connections need to be manually selected or adjusted, contributing to system configuration for optimized performance.
- Computing and Data Storage: The 78B04ST could potentially be integrated into computing systems or data storage units where specific hardware settings are toggled or selected via DIP switches for maintenance or configuration purposes.
- Audio and Video Systems: The switch might find application in professional or consumer audio/video equipment, allowing technicians or users to alter settings without requiring software interfaces or additional hardware.
Please note the suggestions above are illustrative and require thorough analysis and validation by relevant professionals to ensure the part meets specific requirements in those applications. Consideration for environmental impacts, lifecycle duration, and mechanical stresses should be evaluated.
About Grayhill Inc.
Grayhill Inc. is a leading manufacturer known for its innovative approach to designing and producing intuitive human interface components, including an array of switches and DIP Switches. The company’s expertise in developing DIP Switches is evident in products such as the 78B04ST, which offer reliability, environmental compliance, and operational efficiency. These components are especially significant in fields that demand robust mechanical solutions alongside precise control, embodying the commitment of Grayhill Inc. to quality and customer satisfaction in their manufacturing processes and product output.
Where to Find 78B04ST by Grayhill Inc
To secure the 78B04ST by Grayhill Inc. for your projects, a great starting point is to look at our website, findchips.com. Along with checking the availability of this part, the platform offers the ability to compare it against other DIP Switches that might meet your specific requirements. Historically, distributors such as Digi-Key, Mouser Electronics, and RS have stocked this part, but for the most current stock levels and pricing, it is vital to visit findchips.com.