78B08ST by Grayhill Inc

Overview of 78B08ST by Grayhill Inc.

The 78B08ST is a Slide Dip Switch featuring eight switches with single pole, single throw (SPST) configuration, capable of handling a contact current maximum of 0.15A and a contact voltage maximum of 30 VDC. This through-hole component uses a solder terminal for mounting onto a PCB with 16 holes. Key physical characteristics include a straight mounting feature, actuator length of 0.05 inches, and dimensions of a body length of 22.4 mm, breadth of 9.65 mm, and height of 6.73 mm. The contact material is brass with a gold over nickel plating, ensuring excellent conductivity and resistance to oxidation.

This switch is particularly noted for its reliability over electrical life, guaranteed up to 2000 cycles, and impressive insulation resistance of 1 GΩ. The robust thermoplastic housing, combined with top tape sealing, suggests suitability for applications where durability and environmental resistance are priorities. Compliance with standards such as RoHS, REACH, along with a JESD-609 Code of e3, reflects its adherence to environmental and safety regulations, making it an ideal choice for various applications.

Industry Applications for 78B08ST

The versatile features of the 78B08ST make it suitable for a range of industry applications. However, it’s essential to regard the following applications as illustrative. Actual application should be confirmed by detailed engineering analysis:

  • Industrial Automation: The robust construction and high reliability of 78B08ST could potentially make it a good choice for industrial control systems where precise switching is crucial.
  • Consumer Electronics: In devices like home audio systems or computer peripherals, where space and reliable connectivity are at a premium, this compact slide dip switch might find practical use.
  • Telecommunications: Given its high insulation resistance and durability, the 78B08ST could be a good fit in telecommunications equipment that requires the dependable performance over a vast temperature range.
  • Computing and Data Storage: For servers and storage devices that require numerous settings adjustments through hardware means, the switch’s configuration might prove essential for on-board settings adjustments.
  • Entertainment and Gaming: Its latched switch action and compact design might potentially be used in gaming consoles and entertainment systems for user setting controls.

Note, however, that these potential industry applications are conceptual and require verification by engineering and design teams to ensure compliance with specific standards and requirements.

About Grayhill Inc.

Grayhill Inc. specializes in a variety of electronic components, particularly excelling in the production of DIP Switches. They are known for their commitment to quality and innovation, which is reflected in products like 78B08ST. Popular across various sectors for their reliable and high-performance switches, Grayhill ensures that their products, such as 78B08ST, meet the stringent industrial standards, which makes them a trusted name in the electronics component industry.

Where to Find 78B08ST by Grayhill Inc

To source the 78B08ST switch, a starting point would be our platform findchips.com. Here, you can also delve into a broader category of DIP Switches to explore alternatives provided by Grayhill Inc or other manufacturers. Previously, this part has been available through distributors such as DigiKey, Mouser Electronics, Future Electronics, and Arrow Electronics. However, inventory levels and pricing are subject to change, making it crucial to check current data on findchips.com.

Compare pricing for 78B08ST and other DIP Switches at findchips.com