Overview of 7914G-1-000E by Bourns Inc.
The 7914G-1-000E by Bourns Inc. is a single-pole single-throw (SPST) keypad switch characterized by its momentary action. This component is designed to handle a maximum of 0.1A at 16VDC, making it suitable for low-power applications. The switch is actuated with an operating force of 3.92N, ensuring a tangible response without being overly difficult to engage. A notable feature of this part is its solder terminal interface with a surface mount-straight configuration, tailored for direct mounting to printed circuit boards (PCBs).
Constructed with a silicon rubber actuator and a robust stainless steel center contact plated with gold, the 7914G-1-000E offers excellent durability and reliable electrical performance. It comes in a small form factor, with body dimensions of 5mm in breadth and length and a height of 2.54mm, streamlined for compact electronic designs. The keypad switch is designed to be RoHS compliant, adhering to contemporary environmental standards by avoiding harmful substances in its manufacture.
According to the provided “Part Data Attributes,” this component is in an active phase of its product life cycle, ensuring availability for both new designs and maintaining existing applications. The part is specified for a broad operating temperature range from -55°C to 125°C, making it versatile for use in varied environmental conditions. Additional attributes such as a high insulation resistance of 100MΩ and a dielectric withstand voltage of 250VAC highlight its reliable performance in electrical circuits.
Industry Applications for 7914G-1-000E
The 7914G-1-000E’s specifications and features make it a versatile component for a range of applications across multiple industries. It’s important to note that these potential industry applications are conceptual and require engineering and design team verification for specific requirements. Here are a few industries where it could be effectively integrated:
- Consumer Electronics: This keypad switch might be incorporated into handheld devices, remote controls, or gaming controllers, where durable, reliable momentary switches are essential. Its low power rating and small size make it an excellent choice for battery-powered applications.
- Industrial Automation: The robust construction and high reliability of the 7914G-1-000E could potentially serve in control panels, interfaces for machinery, or in data input devices where precise control is necessary. Its high dielectric withstand voltage and insulation resistance are beneficial for industrial environments.
- Automotive: While the direct mention of automotive standards like AEC-Q100 is not specified, switches like the 7914G-1-000E, given their reliability and operating temperature range, could possibly find application in interior automotive controls, such as on dashboards or steering wheel controls, subject to further analysis for automotive compliance.
- Healthcare: Medical devices that require low-power, high-reliability input mechanisms could benefit from this switch. Provided it meets medical standards, its gold-plated contacts and water-proof sealing could make it suitable for handheld medical instruments or patient monitoring systems where device integrity and cleanliness are crucial.
- Telecommunications: Given its compact size and reliability, this part might be used in communication devices, including base stations, handsets, or other equipment requiring user input, ensuring consistent performance over a wide range of environmental conditions.
It is essential to reiterate that these industry applications are illustrative and require thorough compatibility analysis and standards compliance verification by engineering and procurement teams.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, offering a wide range of products including resistors, potentiometers, sensors, and a variety of switches. In the realm of Keypad Switches, Bourns provides innovative solutions tailored to meet the evolving demands of electronic designs. The 7914G-1-000E is an example of their commitment to quality and performance, demonstrating their expertise in developing switches that offer reliability, durability, and precise functionality. Bourns is known for their continual investment in research and development, which enables them to offer advanced components that address the technical challenges faced by today’s electronic designers.
Where to Find 7914G-1-000E by Bourns Inc
To procure the 7914G-1-000E, it is recommended to utilize findchips.com where you can compare current stock levels and pricing from a variety of distributors. Historically, distributors such as New Advantage Corporation, TTI, Mouser Electronics, and DigiKey have stocked this component. However, inventory levels fluctuate, so accessing findchips.com provides real-time availability and the best pricing options. Additionally, for those seeking alternative parts or similar components by Bourns Inc. or other manufacturers, the Keypad Switches category on the site is an invaluable resource for researching and comparing available options.