Overview of 794606-1 by TE Connectivity
The MICRO MNL RPT CNT STRIP, carrying part number 794606-1, is a female socket contact designed for crimping onto 24-20 AWG wires. Manufactured by TE Connectivity, this contact is part of the broader category of Assembly Items, specifically classified under Connector Support. This component facilitates reliable connections in various types of assemblies, classifying it as a fundamental element in electrical and electronic engineering.
Key attributes include its compatibility with discrete wire and stranded construction, supporting a maximum cable entry diameter of 0.06 inches and a minimum of 0.035 inches. The contact is fabricated from phosphor bronze and is designed for use in power applications, capable of handling a rated voltage up to 250V and 5A current. This component can operate within a temperature range of -40°C to 105°C. It is worth noting the part’s compliance with extensive environmental and regulatory standards, including RoHS, REACH, and its certifications with UL, CSA, and VDE. At the time of writing, the factory lead time for this product is noted as 19 weeks and 2 days.
Industry Applications for 794606-1
The 794606-1 socket contact’s, design and specifications offer flexibility across various applications. Its use extends into several industries:
- Industrial Automation: Potentially used in control systems, sensors, and automated production equipment. Its ratings for voltage and current could fulfill requirements for robust electrical connections needed in harsh industrial environments.
- Telecommunications: Could be integrated into communication equipment, supporting reliable connectivity in network infrastructures and telecommunications hardware.
- Consumer Electronics: Might serve the assembly needs of devices like home appliances and personal electronics, where safe and effective power connections are critical.
- Computing and Data Storage: Potentially used in the fabrication of servers, storage arrays, and network devices which require durable and efficient electrical connections to handle data operations.
- Electronic Manufacturing: Could be utilized extensively in the assembly processes of various electronic components and systems, ensuring secure and lasting connections in manufacturing devices and tools.
Note, these potential industry applications are illustrative and should be verified by engineering and design teams to ensure compliance with applicable standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in highly engineered connectivity and sensor solutions that are essential in today’s increasingly connected world. They offer a broad range of connectivity and sensor solutions found in the essential applications across diverse industries. TE’s influence particularly shines in the realm of Assembly Items, marked by parts like the 794606-1, teeming with reliability and precision. The company provides products that exemplify rigorously tested reliability and durability, crucial to Assembly Items.
Where to Find 794606-1 by TE Connectivity
To purchase the 794606-1 and explore potential alternative options, one should consult the findchips.com platform. This tool can not only detail where the part is currently available but also provide comparative pricing and stock levels across various distributors. Historically, the part has been listed by distributors including New Advantage Corporation, Master Electronics, LCSC, and DigiKey, among others. However, for real-time data regarding availability and specific pricing, visiting findchips.com is recommended.