Overview of 794617-6 by TE Connectivity
The 794617-6 is a micro manual plug and socket housing receptacle from TE Connectivity. It is part of the Micro Mate-N-Lok Series, designed with a focus on compactness and reliability. This component features a receptacle gender type and has six positions with a pitch spacing of 3mm. It is made from durable nylon, ensuring a robust structural integrity, and it is finished in black. The receptacle is specified for use with Micro Mate-N-Lok Connectors.
This connector offers several advantages, including a RoHS compliance that ensures it adheres to the latest environmental standards, minimizing hazardous substances. Moreover, the product has polarization, which simplifies installation by preventing incorrect connections. Thanks to these characteristics, this product finds utility in various demanding electrical applications.
Industry Applications for 794617-6
- Computing and Data Storage: In computing systems, connectors like the 794617-6 potentially serve in securing signal transmissions within compact server environments. The nylon housing and polarization feature could be particularly useful for maintaining connection integrity in densely packed electronic assemblies.
- Energy and Power Systems: Energy systems, especially those requiring compact and reliable connections in power distribution units, might benefit from the robustness and the ease of installation offered by this connector. The high insulation resistance and operating temperature range make it potentially suitable for scenarios with varying environmental conditions.
- Electronic Manufacturing: In the production of electronic devices, manufacturers potentially opt for components like the 794617-6 to streamline the assembly process and ensure product reliability. Its features like latch locking and crimp termination might offer added value in fast-paced production settings.
- Renewable Energy: For connections in solar panels or other renewable energy equipment, the rated voltage and current of this connector could make it a potential choice. Its environmental compliance and durability under extreme temperatures might also add to its suitability in outdoor applications.
Note: These potential industry applications are wholly conceptual and require thorough validation by engineering and design teams to ensure conformity with specific standards and operational requisites.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensing solutions that are crucial across a wide range of industries. They are notably proficient in creating a variety of connector solutions, including a vast range of Combination Line Connectors like the 794617-6. TE Connectivity’s products are engineered to accommodate the demanding conditions of industrial, automotive, aerospace, and consumer electronics. Through their innovations in the Micro Mate-N-Lok Series and similar product lines, they offer components that boast superior performance, reliability, and long operational life.
Where to Find 794617-6 by TE Connectivity
To purchase the 794617-6, one should consider researching on platforms like findchips.com that provide comprehensive details such as current stock levels and competitive pricing. For those looking for alternatives or components similar to the 794617-6, examining other Combination Line Connectors by TE Connectivity or different manufacturers through the aforementioned link can be advantageous. Distributors such as DigiKey, Mouser Electronics, TTI, and Newark have historically been sources for this part, but current availability and pricing should be verified on findchips.com to ensure the most accurate and up-to-date information.