Overview of 794617-8 by TE Connectivity
The 794617-8 is an 8-position micro miniature receptacle housing from TE Connectivity’s Micro Mate-N-Lok Series. It boasts a 3mm pitch spacing and is designed for use with Micro Mate-N-Lok connectors. The housing is made of nylon and comes in black, offering a robust solution for secure electrical connections. This part is also compliant with numerous industry standards, including RoHS, CSA, and UL, highlighting its suitability for a wide range of applications. Besides, it is characterized by a range of physical and electrical attributes such as a body length of 0.512 inch, a rated voltage of 250 V, a rated current of 5 A, and operation within temperatures ranging from -40 °C to 105 °C, making it versatile for various operational environments.
Industry Applications for 794617-8
The 794617-8 receptacle housing has potential applications across various industries due to its compact size, durability, and compliance with multiple safety and quality standards. It’s worth noting that these potential applications are conceptual and would require further analysis by engineering teams to ensure they adhere to industry-specific requirements and standards.
- Computing and Data Storage: It might be used in server farms or data centers as part of the power supply or data transfer connectors within the infrastructure. The high insulation resistance and temperature range make it suitable for environments that demand reliability and efficiency.
- Energy and Power Systems: The housing could potentially be used within renewable energy systems, such as solar panels or wind turbines, to ensure secure connections between different electrical components. Its 250V rating and UL compliance make it a safe choice for such applications.
- Transportation and Logistics: Given its nylon construction and ability to operate over a wide temperature range, this component can be used in vehicle electronic systems or logistics tracking devices that require durable and reliable connectors.
- Electronic Manufacturing: Manufacturers of consumer electronics or industrial machinery could incorporate this part into their products for its compact size and ease of use, especially in applications where space saving is crucial.
- Renewable Energy: Especially in solar energy inverters or wind turbine controls, this receptacle housing could ensure safe and durable connections, contributing to the reliability of renewable energy sources.
Note: The specific use cases listed above are illustrative and necessitate technical verification for compliance and suitability in particular applications.
About TE Connectivity
TE Connectivity is a global technology leader in creating a safer, sustainable, productive, and connected future. The company specializes in various connector solutions, including Combination Line Connectors, and the 794617-8 is a testament to their innovation in engineering and design. TE Connectivity prides itself on manufacturing high-quality products that meet the demanding requirements of a wide array of industries, from automotive to aerospace to consumer electronics. Their Micro Mate-N-Lok Series is an example of their commitment to providing versatile and reliable connectors that simplify installation, enhance performance, and ensure durability in various applications.
Where to Find 794617-8 by TE Connectivity
If you are looking to purchase the 794617-8, your best resource is