794758-1 by TE Connectivity

Overview of 794758-1 by TE Connectivity

The 794758-1 is a single cavity wire seal from TE Connectivity, designed for use with mini Universal MATE-N-LOK connectors. This part accommodates wires ranging from 18 to 26 AWG (American Wire Gauge), offering versatile compatibility with various wire sizes. Made from silicone rubber, the seal provides excellent environmental protection, ensuring a secure and reliable connection in varying conditions. Its operating temperature range extends from -40 °C to 90 °C, making it suitable for a wide range of applications. The component’s key features include its compact size, with a maximum cable entry of 0.083 inches and a minimum of 0.04 inches, tailored for discrete wire types. This product is currently active in its lifecycle and adheres to environmental standards, being both RoHS and REACH compliant.

Industry Applications for 794758-1

The potential applications of 794758-1 span various industries where reliable and durable electrical connections are crucial. Below are a few industries where this part could be potentially beneficial:

  • Energy and Power Systems: In energy settings, this wire seal can be used to protect connections from harsh environments, which might involve extreme temperatures or exposure to moisture. It could potentially be part of assemblies in power distribution equipment where maintaining the integrity of electrical connections is critical.
  • Transportation and Logistics: Within the transportation sector, the 794758-1 might be used in the electrical systems of vehicles or infrastructure to prevent contamination of connectors from dirt or moisture, thus ensuring the steady function of logistical operations.
  • Automotive: Given its properties and compliance with certain standards, the seal may find application within automotive electrical systems, safeguarding connections under the hood of cars where they could be exposed to automotive fluids, vibrations, and temperature fluctuations.
  • Renewable Energy: In renewable energy installations such as solar panels or wind turbines, the 794758-1 could provide reliable sealing against environmental challenges, helping maintain the efficiency and longevity of connections in renewable energy systems.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions. Within the scope of Assembly Items, TE Connectivity designs and manufactures a variety of components including seals like the 794758-1, which are essential for providing environmental protection and enhancing the performance of electrical connections in a wide range of applications. Their products are known for their reliability and innovation, often setting industry standards for performance. The company emphasizes the development of components that meet stringent industry requirements, providing solutions that can be counted on in even the most demanding circumstances.

Where to Find 794758-1 by TE Connectivity

To purchase the 794758-1, a visit to findchips.com is recommended for the most current stock levels and pricing. You can also explore additional Assembly Items that might be offered by TE Connectivity or other manufacturers. Historically, this component has been listed at several distributors including Master Electronics, Avnet Americas, TTI, and Mouser Electronics. However, availability can change, and it is advisable to check for the most up-to-date information.

Compare pricing for 794758-1 and other Assembly Items / Connector Support at findchips.com