Overview of 794805-1 by TE Connectivity
The 794805-1 by TE Connectivity is a connector housing plug that accommodates four circuits with round holes. It is specific for 4.17mm terminal pitch and features a rectilinear configuration. This part is prominently designed for power connectivity with a plug body or shell style. Due to its Polyamide insulator material and white insulator color, it supports a wide operating temperature range from -20 °C to 105 °C, indicating robustness for diverse environments. Additionally, the plug is categorized as 94V-0 under the UL Flammability Code, affirming its resistance to flame.
The connector is marked with a ‘MATE-N-LOK’ additional feature and is compliant under various standards such as RoHS, Reach, and is also recognized by CSA and UL reference standards. Noteworthy is its active part life cycle status and the absence of features like filter or EMI shielding which directs its usage towards non-critical signal environments or general-purpose power applications. Its female contacts are designed for crimp termination type, enhancing its utility in robust mechanical environments where secure connections are paramount.
The factory lead time for 794805-1 is listed as 16 weeks and 3 days, reflecting current manufacturing schedules as of the last available data.
Industry Applications for 794805-1
- Energy and Power Systems: The robust design of 794805-1 could potentially make it suitable for applications within energy generation and distribution systems, particularly where durable and reliable connections are critical. Its high operating temperature range and its compliance with major safety standards might make it a feasible choice for power distribution units or connection systems within renewable energy setups, like solar panels or wind turbines.
- Medical Imaging: With its reliable insulation material and ability to operate effectively across a wide range of temperatures, the 794805-1 might be used in the environment-controlled sections of medical imaging equipment. Equipment such as X-ray machines or MRI scanners could potentially integrate these connectors, given the non-critical signal and power requirements.
- Robotics and Drones: The operational robustness of the 794805-1 might make it suitable for power transmission roles in robotics and drones. High reliability and compliance with safety norms are quintessential for these applications, especially to handle variable operational climates and mechanical stress.
Each of the potential industry applications mentioned above are only illustrative. Detailed design and engineering verification are required to ensure this connector meets the specific demands and adheres to industry standards suitable for each application.
About TE Connectivity
TE Connectivity Ltd. is a forefront manufacturer in the electrical and electronic components industry, known for its broad range of products including an extensive lineup of connectors. Within the category of Combination Line Connectors, TE Connectivity offers a variety of solutions designed to meet diverse industrial needs. Products like 794805-1 reflect TE Connectivity’s commitment to quality and innovation, providing options that are both practical and performance-oriented. Over the years, TE Connectivity has maintained a reputation for producing reliable and efficient connectors that cater to a wide array of environmental and mechanical requirements.
Where to Find 794805-1 by TE Connectivity
To purchase the 794805-1 connector, I recommend starting your search on findchips.com. Here, you can access current stock levels and pricing from multiple distributors. Previously, this part has been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and TTI. However, for the most up-to-date availability and purchasing options, see the specific listing on FindChips. Should you need alternative parts, exploring other Combination Line Connectors also available on this platform might offer valuable options.