Overview of 794956-1 by TE Connectivity
The 794956-1 component from TE Connectivity is a socket contact characterized by its compatibility with a wire size ranging from 22 AWG to 18 AWG and a crimp termination type. This piece is part of the PE Series and is designed specifically for use with the Val-U-Lok Series connectors, emphasizing versatility in power connections. The contact material is brass, with tin-plated contacts which ensure reliable connectivity and resistance to corrosion. With additional features like being RoHS compliant and carrying CSA and UL approvals, this part upholds current environmental and safety standards.
Other notable characteristics include a rated voltage of 600V, and a current rating of 9A, which define its capacity within electrical circuits. Its operating temperature spans from -40 °C to 105 °C, allowing for deployment in various environmental conditions. This part is ideal for discrete wire applications due to its accommodation of a specific range of cable sizes (0.059 inch to 0.122 inch).
As of the current writing, the 794956-1 component has a factory lead time of 5 weeks and 5 days. Such information is crucial for planning and forecasting in manufacturing and supply chain management.
Industry Applications for 794956-1
The following are illustrative examples of industries where the 794956-1 might find utility. It’s important to note that these applications are hypothetical and require careful evaluation by engineering and design teams to ensure compliance with specific industry standards and requirements:
- Consumer Electronics: This contact could potentially be used in devices such as home appliances and entertainment systems, where reliable and safe power connections are critical.
- Industrial Automation: In environments that necessitate robust and durable connections such as manufacturing plants, this socket contact might serve in control panels or automation equipment.
- Transportation and Logistics: For electronic systems within transport vehicles that require high-reliability connections under varying environmental conditions, this component could prove beneficial.
- Aerospace and Defense: Although not specifically rated for military standards, components like 794956-1 can be utilized in non-critical applications within commercial aircraft or support equipment, subject to validation for these specific environments.
- Telecommunications: This contact might be involved in the assembly of infrastructure where communications equipment necessitates the modular and scalable integration of power systems.
Please note that these potential applications are conceptual and further analysis by professional teams is essential for determining suitability in high-stakes environments.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensors with extensive experience in various industries ranging from automotive and aerospace to data communications and industrial equipment. Specifically, in the realm of Assembly Items, TE Connectivity designs and manufactures a variety of connector components including contacts like 794956-1. These products are engineered to meet stringent reliability and quality standards, addressing the dynamic needs of modern electronic environments with innovations in connectivity and sustainability.
TE Connectivity’s offerings in Connector Supports help streamline manufacturing processes and enhance the performance of electronic assemblies, providing solutions that are both efficient and practical for industry professionals.
Where to Find 794956-1 by TE Connectivity
For those looking to acquire the 794956-1, our platform, findchips.com, provides a comprehensive resource for verifying stock levels and comparing current prices. Access to real-time inventory updates ensures that professionals can find this part, when available, from distributors like DigiKey, Mouser Electronics, Newark, and others.
To explore additional components or alternate parts from TE Connectivity or other manufacturers, consider browsing the Assembly Items section on findchips.com. This resource is invaluable for finding the best options tailored to specific project needs or budget constraints.