Overview of 796095-2 by TE Connectivity
The 796095-2 is a circular connector receptacle characterized by its size 11 shell and a 4 position panel mount configuration. Manufactured by TE Connectivity, it falls within the CPC Series 1 product line, designed to offer reliable and robust connections for a variety of applications. This receptacle features a panel mount receptacle shell style, emphasizing its utility in situations where a secure, stable connection to a panel is crucial. The product does highlight compliance with RoHS, signifying its production with restricted hazardous substances.
Among its notable attributes are its compliance with environmental characteristics such as being immersion resistant, a black polyamide insulator, and a solid backshell type. Despite not being classified under EMI shielded, MIL, IEC, or DIN conformance, the part has been designed to meet general purpose applications, reflected in its operating temperature range of -55 °C to 105 °C and a rated voltage of 600 V. Its design incorporates features for ease of use, including a threaded coupling type and availability for straight mounting style, further adding to its versatility. The part is active in its product life cycle, indicating ongoing availability and manufacturer support.
Industry Applications for 796095-2
The 796095-2 could potentially find applications in a myriad of industries thanks to its design and specifications. It’s important for engineering and design teams to undertake a thorough analysis and verification to determine the suitability of this part for their specific applications. Some of the possible use cases include:
- Automotive: Given its robust design and capability to handle a variety of environmental conditions, the 796095-2 might be used in vehicle electronic systems, particularly in applications requiring reliable, waterproof connections.
- Industrial Automation: The rugged construction and panel-mount design make it a fitting choice for industrial automation controls and interfaces, where secure and durable connections are pivotal.
- Telecommunications: Its general-purpose design and immersion-resistant properties could make it suitable for telecommunications equipment, especially in instances requiring connectivity solutions resistant to environmental stressors.
- Marine Electronics: The operational temperature range and immersion-resistant characteristics might make it an ideal connector for marine electronics, where devices are regularly exposed to harsh environmental conditions.
This list of potential applications requires careful consideration and validation by engineering and design teams to ensure the part meets specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide range of products including connectors, especially in subcategories such as Other Circular Connectors. They have developed an extensive portfolio designed to meet the demands of various industries, including automotive, industrial, telecommunications, and more. In relation to connector products like the 796095-2, TE Connectivity offers extensive expertise and a broad selection of similar parts, characterized by their reliability, innovation, and adherence to high-quality standards. Their products often serve as crucial components in a wide range of applications, underscoring the company’s commitment to enabling technology solutions worldwide.
Where to Find 796095-2 by TE Connectivity
For those looking to source the 796095-2 circular connector receptacle, findchips.com offers a comprehensive platform to check current stock levels, pricing, and available distributors. Given the part’s connection to the category of Other Circular Connectors, the platform also provides an avenue to explore alternate parts that might be offered by TE Connectivity or other manufacturers. Historically, the part has been available at distributors such as Neutron USA, Master Electronics, Avnet Abacus, and Mouser Electronics, among others. However, visitors are encouraged to visit findchips.com to get the most up-to-date information regarding availability and distributors.