Overview of 796096-2 by TE Connectivity
The part number 796096-2, manufactured by TE Connectivity, is a Circular Connector Housing that integrates features designed for robust and reliable connectivity solutions. This component is part of the CPC Series 1 and is structured as a receptacle with male contacts. Suitable for cable mount installation, it features 4 pin contacts and is compatible with the MIL-C-5015 standard, indicating its utility in demanding environments.
Notably, this receptacle is crafted from polyamide, which grants it good insulation properties, and it is designed to resist immersion, amplifying its suitability for varied environmental conditions. It also supports a threaded coupling type, which ensures secure and durable interlocking. The receptacle is rated for operation between -55°C to 105°C and supports up to 600V, making it versatile under different electrical loads. With a shell size of 11 and polarization key type ‘A’, it guarantees correct connection orientation, thereby preventing improper mating. The product is RoHS compliant, ensuring it meets specific environmental standards limiting the use of hazardous substances.
Incorporation of features such as 94V-0 flammability rating and a solid backshell type enhances its safety and durability parameters. This part is currently listed as active, which suggests ongoing production and support from TE Connectivity.
Industry Applications for 796096-2
The versatility and durability of the 796096-2 see its potential use across various industries. Here are a few illustrative use case scenarios:
- Consumer Electronics: This connector could potentially be suitable for powering and connecting devices where sturdy, reliable connections are needed. The wide operating temperature range and immersion resistance suggest its usability in outdoor consumer devices.
- Audio and Video Systems: The robust nature, capable of handling up to 600V and operating in varied environmental conditions, implies that it might be used in professional audio/video equipment installations, especially in setups requiring reliable and secure connectivity solutions.
- Entertainment and Gaming: In gaming consoles and entertainment systems, particularly in arcade setups, connectors like the 796096-2 may be useful due to their dependable physical locking mechanism and their ability to work constantly under varied thermal conditions.
Note that the above are potential applications and need careful consideration and verification from engineering and design teams concerning specific industry standards and application essentials.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, deeply invested in engineering advanced Other Circular Connectors and comprehensive connection systems. Their product lineup, including items like the 796096-2, often reflects a commitment to high performance and reliability in challenging environments. TE’s products are widely respected for their innovation and quality, corroborated by adherence to numerous industry standards across various application sectors.
With connectors and systems designed to meet the needs of an array of industries, TE Connectivity emphasizes products that are both highly functional and robust, ensuring that they cater to advanced technical requirements around the world.
Where to Find 796096-2 by TE Connectivity
To purchase the 796096-2, findchips.com is an excellent resource for checking current availability and pricing from various distributors. Historically, this part has been available through distributors such as Neutron USA, Master Electronics, Avnet Abacus, and Powell Electronics, though it is essential to check findchips.com for the most current stock levels and potential price variations.
For alternative options or similar components from TE Connectivity or other manufacturers, browsing the Other Circular Connectors category might provide additional insights and choices.