Overview of 796136-1 by TE Connectivity
796136-1 is described as an assembly, surface mount technology (SMT) battery connector specifically designed for securing a single battery, featuring dimensions suitable for accommodating a 20mm coin battery. This component is mounted onto the board via Surface-Mount Device technology and is part of the product range from TE Connectivity, a leader in this field. Its compliance with RoHS and REACH indicates adherence to certain environmental standards regarding hazardous materials.
Physically, the 796136-1 has a compact body with a breadth of 0.75 inches, a depth of 0.25 inches, and a length of 1.075 inches. Manufactured out of liquid crystal polymer, a material known for its thermal and dimensional stability, it provides longevity and reliability in an array of operating environments, handling temperatures from -40°C to 85°C. This battery holder features a locking mechanism on the mounting, ensuring that the battery remains securely in place once installed, reducing the risk of disconnection due to movement or vibration.
Industry Applications for 796136-1
The 796136-1, due to its versatile and robust design, might find potential applications in various industries:
- Consumer Electronics: Potentially used in gadgets like wearables, remote controls, and small electronics where compact and reliable battery connections are crucial.
- Telecommunications: This connector could be implemented in communication devices that require reliable power continuity in compact formats, such as GPS trackers or IoT sensors.
- Industrial Automation: Given its temperature range and robust material, it could be integrated into industrial equipment that needs small, durable power solutions operating under varying environmental conditions.
- Electronic Manufacturing: Utilized during the production of various electronic devices, this part could standardize power connections in a range of fabricated goods, possibly reducing the need for multiple suppliers and simplifying procurement for manufacturers.
It is important to note these are only potential use cases and must be verified by engineering teams to meet the specific standards and requirements of each application.
About TE Connectivity
TE Connectivity is a global technology leader recognized for its contributions to the world of electronic connectors, with particular strength in Headers and Edge Type Connectors. Their products, including the 796136-1, are widely used due to their reliability, cutting-edge technology, and compliance with rigorous industry standards. TE Connectivity designs and manufactures a range of connector solutions that meet the needs of various sectors, including automotive, broadband communication, aerospace, and more. The company’s innovative spirit combined with extensive expertise makes it a preferred partner for industrial and consumer electronic manufacturers globally.
Where to Find 796136-1 by TE Connectivity
To purchase the 796136-1 component, potential buyers should consider searching through Findchips.com. This site allows users to compare prices and stock availability from multiple distributors in real-time. Historically, the part has been available from distributors such as New Advantage Corporation, Avnet, and Future Electronics among others, but inventory levels and availability can vary significantly. By using Headers and Edge Type Connectors, buyers can compare this component to similar alternatives that might better meet specific requirements.