Overview of 7M-12.000MEEQ-T by TXC Corporation
The 7M-12.000MEEQ-T by TXC Corporation is a Parallel – Fundamental Quartz Crystal with a nominal operating frequency of 12 MHz. It is a small, surface-mount, RoHS compliant component with a four-pin configuration. This crystal features a load capacitance of 10 pF and is specified with a frequency tolerance of ±10 ppm and frequency stability of ±0.001%. The part’s operating temperature range is specified from -20 °C to +70 °C, making it versatile for various environmental conditions.
Correctly adhering to current environmental standards, the part is RoHS and REACH compliant. The component dimensions are highly compact, measuring just 3.2mm x 2.5mm x 0.7mm, which benefits the miniaturization needs of modern electronic devices. Notably, the series resistance stands at 80 Ω, and the recommended drive level is a low 1 µW, optimizing power consumption for energy-sensitive applications. The terminal finish of the component is gold over nickel, providing excellent conductivity and resistance to oxidation.
Industry Applications for 7M-12.000MEEQ-T
Due to its electrical and physical properties, the 7M-12.000MEEQ-T is ideal for a broad spectrum of industries. Below are potential use cases:
- Telecommunications: In this industry, components must provide precise and stable frequencies to avoid signal interference. The 7M-12.000MEEQ-T with its tight frequency tolerance potentially could be integrated into communication infrastructure equipment such as transceivers and modems.
- Consumer Electronics: Devices like wearables, smartwatches, and smart home systems also rely on quartz crystals for accurate timing. The small size and low power consumption of this crystal could make it an excellent choice for battery-operated devices.
- Computing and Data Storage: Precise timing components are crucial for synchronizing processes and operations in computing hardware. This crystal could potentially serve in applications like network time protocol (NTP) servers or in storage devices where timing is vital.
Please note that these industry applications are conceptual and should be verified by engineering and design teams specific to each use case to ensure compliance with industry standards and performance requirements.
About TXC Corporation
TXC Corporation is a recognized leader in the development and manufacturing of frequency control and timing devices. Their product range includes various types of Quartz Crystals and resonators, which are integral in providing precision timing and frequency control across various electronic products. The 7M-12.000MEEQ-T is part of a broader family of highly reliable and stable quartz crystals that cater to a wide array of technological applications, reinforcing TXC Corporation’s commitment to precision and quality.
Where to Find 7M-12.000MEEQ-T by TXC Corporation
For procurement of the 7M-12.000MEEQ-T, findchips.com is an excellent starting point. This website not only provides real-time pricing and stock availability but also offers comparisons with other Quartz Crystals from TXC Corporation or alternative manufacturers. Historically, this part has been available from distributors like Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Farnell, yet checking on findchips.com will give you the latest stock status and best prices.