Overview of 7M-24.000MEEQ-T by TXC Corporation
The 7M-24.000MEEQ-T is a high-quality quartz crystal with a nominal frequency of 24 MHz. Manufactured by TXC Corporation, this component is designed for surface mount (SMD) applications and comes in a 4-pin, RoHS compliant package. Its key specifications include a load capacitance of 10 pF, frequency stability and tolerance of +/- 10 ppm, and an operating temperature range of -20°C to 85°C. Additionally, this product is notable for its small physical size of 3.2 mm x 2.5 mm x 0.7 mm, making it suitable for space-constrained applications. Its design and manufacturing process ensure a frequency aging rate of just 3 ppm/year, offering reliability over the component’s lifespan. The 7M series quartz crystal also features a low drive level of 1 µW and an effective series resistance of 60 Ω. The grounding of its terminal with gold over nickel ensures stable performance and connectivity. Being part of the highly versatile 7M series, this crystal resonator is a fundamental choice for various electronic applications requiring precise timing and frequency control.
Industry Applications for 7M-24.000MEEQ-T
The 7M-24.000MEEQ-T quartz crystal, due to its precision, size, and specifications, has potential applications across a variety of industries. While these potential applications require further analysis and verification for specific industry standards and application requirements, the following are some illustrative examples:
- Telecommunications: In telecom systems, precise timing is crucial. The 7M-24.000MEEQ-T could potentially be utilized in networking equipment such as routers and switches, base stations, and other infrastructures requiring accurate frequency control.
- Consumer Electronics: With its compact size and frequency precision, this crystal could potentially serve in devices like smartphones, tablets, and wearables, providing the necessary clock signals for processors and communication interfaces.
- Computing and Data Storage: For servers and storage systems, maintaining accurate timing is key for data integrity and synchronization. The 7M-24.000MEEQ-T might be useful in ensuring these systems operate within the required tolerances.
- Industrial Automation: Automated systems and machinery often rely on precise timing for control and operations. This quartz crystal could possibly be valuable in applications such as PLCs (Programmable Logic Controllers), robotics, and monitoring equipment.
- Aerospace and Defense: Given the need for robust and reliable components in aerospace and defense applications, the 7M-24.000MEEQ-T, with its precise frequency stability and tolerance, might be used in communication systems, navigational equipment, and onboard electronics, where performance cannot be compromised.
It’s crucial to note that these potential industry applications are conceptual and illustrative, pending thorough validation by engineering and design teams to meet specific application requirements and industry standards.
About TXC Corporation
TXC Corporation has established itself as a leading manufacturer in the quartz crystals and resonator market. They specialize in the design and production of high-performance crystal oscillators, quartz crystals, and related components that find applications across a broad spectrum of industries. Renowned for its commitment to quality, innovation, and reliability, TXC Corporation delivers a wide range of products designed to meet the exacting requirements of electronic devices, ensuring precise frequency control and stability. The 7M-24.000MEEQ-T is a testament to TXC’s dedication to providing advanced, precise timing solutions that cater to the increasingly complex demands of modern electronic applications, alongside an extensive portfolio of similar parts known for their performance and durability.
Where to Find 7M-24.000MEEQ-T by TXC Corporation
To procure the 7M-24.000MEEQ-T, engineers and procurement specialists can leverage findchips.com’s extensive database of electronic components. The site offers a powerful search tool that facilitates the discovery of quartz crystals by TXC Corporation, among other parts, ensuring users find either this specific part or suitable alternatives. Historically, the part has been available from distributors including TME, Future Electronics, Mouser Electronics, DigiKey, and Newark. Nonetheless, potential buyers are encouraged to visit findchips.com for current stock levels and pricing to ensure the most accurate and up-to-date information.