7M-25.000MAAJ-T by TXC Corporation

Overview of 7M-25.000MAAJ-T by TXC Corporation

The 7M-25.000MAAJ-T by TXC Corporation is a Parallel – Fundamental Quartz Crystal with a nominal frequency of 25MHz. It is designed for surface mount (SMD) applications, coming in a small 3.2mm x 2.5mm package with 4 pins, suitable for compact electronic devices. This crystal offers a frequency stability of ±30ppm and a frequency tolerance of ±30ppm, assuring reliable operation under specified conditions. The load capacitance is specified at 18pF, with an operating temperature range from -20°C to +70°C, making it versatile for various environmental conditions.

This product falls under the RoHS (Restriction of Hazardous Substances) compliant category, meaning it is manufactured with environmentally safe materials. The package description highlights its compliance with RoHS standards, ensuring it meets global environmental and safety requirements. Attributes such as an aging rate of 1ppm/year, drive level of 1 µW, and a nominal operating frequency of 25MHz further define its capabilities and suitability for precision applications. Additionally, the part features a series resistance of 60 Ω and is supplied in a tape and reel format, facilitating automated assembly processes.

Industry Applications for 7M-25.000MAAJ-T

The functionality and specifications of the 7M-25.000MAAJ-T make it potentially applicable across a broad spectrum of industries. Its precision characteristics could be particularly valuable in applications where stability and reliability are paramount. While these potential industry applications are exemplary, it’s essential to verify and analyze specific requirements concerning industry standards and application needs by engineering and design teams. Potential uses include, but are not limited to:

  • Telecommunications: In base stations and communication systems, the precise frequency control offered by this component might be necessary for signal processing and RF communication.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could utilize the 7M-25.000MAAJ-T for its compact size and reliable performance in frequency regulation, ensuring effective power management and wireless communication.

  • Computing and Data Storage: Computing platforms and storage devices might leverage this quartz crystal to maintain clock synchronization, crucial for data integrity and processing tasks.

  • Industrial Automation: Automated machinery and robotics could incorporate this crystal for timing mechanisms, ensuring precision and efficiency in operations.

  • Consumer Electronics: High-definition televisions and audio systems might utilize this component for its stable frequency characteristics, ensuring signal integrity in video and audio transmissions.

Note: The suitability of the 7M-25.000MAAJ-T for these applications requires thorough verification for compliance with relevant standards and specific requirements.

About TXC Corporation

TXC Corporation has carved out a reputable position in the domain of Quartz Crystals and resonators, contributing significantly to advancements in frequency control products. The 7M-25.000MAAJ-T is part of their expansive range of quartz crystal products, demonstrating their commitment to quality and performance. TXC Corporation is known for its innovation and reliability in producing crystal and oscillator products that meet the demanding requirements of global markets. Their products are widely recognized in various sectors including telecommunications, computing, consumer electronics, and automotive, where precision timing is crucial. With manufacturing facilities that adhere to rigorous quality checks and standards, TXC ensures that their products, including the 7M-25.000MAAJ-T, achieve high performance and reliability.

Where to Find 7M-25.000MAAJ-T by TXC Corporation

For engineers and procurement specialists looking to incorporate the 7M-25.000MAAJ-T into their projects, Findchips.com is an invaluable resource. It aggregates real-time data on stock availability, pricing, and distributors. Historically, this component has been available from distributors such as Quest Components, Bristol Electronics, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, stock levels and availability are subject to change, and it is recommended to check Findchips.com for the most current information. Additionally, Quartz Crystals is a category worth exploring for alternatives to the 7M-25.000MAAJ-T that might be offered by TXC Corporation or other manufacturers.

Compare pricing for 7M-25.000MAAJ-T and other Quartz Crystals / Crystals/Resonators at findchips.com