8-1393792-8 by TE Connectivity

Overview of 8-1393792-8 by TE Connectivity

The 8-1393792-8 by TE Connectivity is an electromechanical relay designed for RF applications. It features a double-pole double-throw (DPDT) configuration and supports momentary switching actions. With a coil voltage of 12VDC and a nominal coil power of 150mW, it is engineered for efficiency and reliability. The relay is capable of carrying a contact current of up to 3A, with contact voltage ratings of 220VDC for DC circuits. Remarkably suited for high-frequency applications, it operates effectively up to 900MHz and can handle RF input power up to 60W. This component is a through-hole device, facilitating straightforward mounting on PCBs.

Among its key attributes are its compact dimensions, measuring 20.2mm in length, 10mm in breadth, and 11mm in height, enabling it to fit into space-constrained designs. This device exhibits low insertion loss (as minimal as -0.02dB) and a favorable VSWR of 1.4, ensuring minimal signal distortion and reflection across a wide frequency range. The relay comes in a rohs compliant package, demonstrating TE Connectivity’s commitment to producing environmentally sustainable components.

Industry Applications for 8-1393792-8

The versatile characteristics of the 8-1393792-8 make it potentially ideal for a broad array of applications across various industries. Here are some industry applications where this part might play a vital role:

  • Telecommunications: Its high operating frequency up to 900 MHz makes it well-suited for telecommunications infrastructure, where reliable signal switching in RF paths is critical. The relay could potentially be used in equipment like antennas, base stations, and RF distribution systems.
  • Consumer Electronics: Devices such as WiFi routers, satellite radios, and high-frequency transceivers might take advantage of this relay’s ability to handle high RF input power and operate across a wide temperature range, ensuring dependable performance in a variety of consumer applications.
  • Computing and Data Storage: The component’s precise switching capabilities make it a potential fit for networking equipment, including switches and routers in data centers, where maintaining signal integrity at high frequencies is crucial.
  • Electronic Manufacturing: During the testing phases of manufacturing, especially for RF components, this relay’s minimal insertion loss and excellent VSWR characteristics may provide accurate and reliable switching, critical for quality assurance processes.
  • Aerospace and Defense: While specific compliance with defense standards is not mentioned, the device’s high performance in challenging environments implies it might be suited for non-critical aerospace or defense applications, where robustness and reliability are prerequisites.

Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide range of quality products across various sectors, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Within the realm of RF Relays, TE Connectivity stands out for engineering components that exemplify reliability and innovation. The 8-1393792-8 is just one example of their commitment to developing advanced technology solutions that address the challenging needs of high-frequency signal routing.

Where to Find 8-1393792-8 by TE Connectivity

For those interested in purchasing the 8-1393792-8 relay or exploring other RF Relays, it’s advisable to utilize resources like findchips.com. This platform offers an efficient way to access up-to-date pricing and stock information from various distributors. Historically, this component has been available through distributors such as Master Electronics, Richardson RFPD, TME, TTI, Onlinecomponents.com, and Avnet Americas. However, availability can fluctuate, and it is recommended to check findchips.com for the latest stock levels and to compare options from different sellers.

Compare pricing for 8-1393792-8 and other RF Relays / Relays at findchips.com