Overview of 8-188275-0 by TE Connectivity
The 8-188275-0 connector is a board connector characterized by its 10 contacts arranged over 2 rows, designed with a female gender and configured for a straight, surface mount terminal. This component falls under the Headers and Edge Type Connectors subcategory and is part of TE Connectivity’s Micro-Match Series. Its 0.05-inch (1.27 mm) pitch spacing and the unconventional red insulator make it distinct in applications requiring concise and efficient space utilization.
The connector also boasts a locking feature for secure mating and is constructed with a surface mount technology (SMT) design for straight mounting, ensuring a stable and reliable connection. Compliance with RoHS standards denotes the connector’s alignment with global environmental and safety standards.
Key attributes include an operating temperature range from -40 °C to 105 °C, an insulation resistance of 1,000,000,000 Ω, and a rated current of 1.5A, making it a versatile choice for a variety of electronic applications. Its material and contact finish reflect TE Connectivity’s commitment to quality, utilizing a tin (Sn) – with nickel (Ni) barrier over the contact areas. The insulator is made from polyamide 46, indicating a high level of durability and heat resistance.
Industry Applications for 8-188275-0
The 8-188275-0 board connector holds potential for diverse applications across multiple industries. While specific applications should always be validated by engineering and product design teams for compliance and suitability, here are some conceptual use cases where this part might be beneficial:
- Consumer Electronics: Given its compact size and robust connection capabilities, the connector might be utilized in portable electronic devices such as smartphones, tablets, or wearable technology, providing a dependable connection for internal components.
- Audio and Video Systems: The ability to transmit signals with minimal loss is crucial for audio and video equipment. This connector could serve in these systems to connect various components within the device, facilitating clear and stable signal transmission.
- Telecommunications Equipment: High-performance connectors are essential for telecommunications infrastructure. This connector might find its usage in routers, modems, or network switches, where reliable connections are necessary for uninterrupted data transmission.
- Industrial Automation: In automated assembly lines or in control systems, this type of connector might be utilized for sensor connections or in communication links between different parts of the system, ensuring consistent operation and minimal downtime.
It’s important to understand that these potential industry applications are conceptual and require thorough analysis by experts for conformance to specific standards and requirements.
About TE Connectivity
TE Connectivity stands as a global leader in connectors and sensors, known for innovation and reliability in the electronics industry. With a rich history in electrical engineering, TE Connectivity brings a comprehensive range of products, including an extensive portfolio in Headers and Edge Type Connectors. The 8-188275-0 is part of this vast range, exemplifying their expertise in creating parts that meet the critical demands of various applications. TE Connectivity’s offerings in connectors cater to everything from simple to complex electronic requirements, underscoring their commitment to providing solutions that enhance performance and efficiency.
Where to Find 8-188275-0 by TE Connectivity
For those looking to procure the 8-188275-0 connector, our site, findchips.com, offers comprehensive resources for tracking down this part. By leveraging real-time data, findchips.com gives buyers access to current stock levels, pricing, and availability from a wide range of distributors.
Historically, this part has been stocked by distributors including New Advantage Corporation, Master Electronics, Chip1Stop, and Bürklin Elektronik among others. However, for the most current availability and pricing, we recommend using findchips.com to compare offerings. Additionally, for those seeking alternatives or variants, our Headers and Edge Type Connectors section provides a broad selection of parts from TE Connectivity as well as other manufacturers, ensuring you can find the best match for your application requirements.