Overview of 8-188275-6 by TE Connectivity
The 8-188275-6 is a connector by TE Connectivity, specifically categorized as a micro-match surface mount receptacle. With a configuration designed for board-to-board connectivity, this component features 16 contacts arranged in a single row, with a pitch spacing of 1.27 mm. The part exhibits a staggered contact pattern, facilitating more efficient connections while maintaining a compact form factor. This design is particularly suitable for applications requiring a reliable connection in tight spaces.
TE Connectivity has ensured that the 8-188275-6 is compliant with RoHS directives, signifying that it does not contain hazardous substances beyond allowable limits. Furthermore, the part is Pb-free and maintains compliance with the REACH regulations. As of this writing, the part is classified under an active lifecycle, indicating ongoing support and availability.
Key dimensions of the 8-188275-6 include a body breadth of 0.204 inches, depth of 0.21 inches, and length of 0.881 inches, making it suitable for integration into various PCB configurations. The part can withstand an operating temperature range from -40 °C to +105 °C, which enhances its adaptability in different environments. Additionally, it has a rated current of 1.5 A and a rated voltage of 100 V, which confirms its capability to handle typical signaling applications.
Industry Applications for 8-188275-6
Given its specifications, the 8-188275-6 connector might find use in a variety of industries, particularly where compact and reliable connections are essential. Below are some potential applications:
- Consumer Electronics: The 8-188275-6 could potentially be used in devices such as smartphones, tablets, and wearable technology, where space-saving connectors are crucial. Its surface-mount design and staggered contact pattern might aid in achieving a smaller footprint on printed circuit boards.
- Audio and Video Systems: This part might be utilized in audio equipment or video interfaces, where reliable signal integrity is paramount. As a board-to-board connector, it could ensure solid connections between various system components, including amplifiers and digital signal processors.
- Industrial Automation: In this sector, the 8-188275-6 might serve as a critical component for connecting control systems and sensors. The robust design and high-temperature tolerance could allow for reliable performance in demanding environments.
- Telecommunications: The connector could potentially be applied in routers and switches, facilitating the necessary interconnections that enable high-speed data transfer. Its specifications seem to support the requirements of high-bandwidth applications.
- Medical Equipment: If compliant with relevant industry standards, the 8-188275-6 might be suitable for use in medical devices where precise communication between components is needed. Its high insulation resistance and operational reliability might be essential in critical healthcare applications.
It is important to note that these potential industry applications are conceptual and illustrative. Engineers and design teams should perform detailed analysis and verification to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity has established itself as a prominent manufacturer in the field of connectors, particularly in the subcategories of Headers and Edge Type Connectors. The company is known for its wide range of connector solutions applicable across various industries, including telecommunications, industrial, automotive, medical, and consumer electronics. The 8-188275-6 is part of their Micro-Match series, which is designed to meet the needs of high-density applications.
TE Connectivity offers numerous similar connectors, catering to different configurations and specifications for board-to-board connections. Their commitment to quality and regulatory compliance, such as RoHS and REACH, ensures that their products are suitable for modern applications and are produced with environmental considerations in mind.
Where to Find 8-188275-6 by TE Connectivity
For procurement, engineers and designers should consider researching where to purchase the 8-188275-6 connector on findchips.com. This resource not only provides detailed information on the part but also allows users to explore various distributors and their stock levels.
The Headers and Edge Type Connectors category can also assist in finding alternative parts that might be offered by TE Connectivity or other manufacturers. Some distributors where the part has historically been available include:
- Master Electronics
- Avnet Abacus
- Sager
- Mouser Electronics
- DigiKey
- Newark
Please check the current stock levels and pricing on findchips.com, as availability may vary.