8-215079-0 by TE Connectivity

Overview of 8-215079-0 by TE Connectivity

The 8-215079-0 is a micro-match board-to-board connector receptacle featuring a 10-position, 2-row design. This connector facilitates connections between circuit boards with a 1.27 mm pitch spacing. It is designed for through-hole mounting, providing stable connections for various applications. The part is part of TE Connectivity’s product range and is compliant with RoHS regulations, ensuring that it meets standards for hazardous materials.

Key attributes of the 8-215079-0 include:

  • Connector Type: Board connector
  • Number of Contacts: 10 Contacts
  • Polarized Housing: Yes, to prevent incorrect mating
  • Durability: Designed for 20 mating cycles
  • Operating Temperature Range: -40 °C to 105 °C
  • Rated Current: 1 A, with a rated voltage of 100 V
  • Solderable retention clips for robust mounting
  • Glass filled polybutylene terephthalate insulator

At the time of writing, the part has been designated as active in TE Connectivity’s inventory, meaning it is currently produced and available for purchase, although specific stock levels may vary across distributors.

Industry Applications for 8-215079-0

The 8-215079-0 connector may find potential applications in a variety of industries due to its versatile design and performance characteristics. Below are some industry-specific use cases where this part might be applicable:

  • Energy and Power Systems: The connector could be utilized in power distribution boards, where reliable connections are crucial for circuit continuity and safety. Its rated current of 1 A alongside a high insulation resistance of 1 GΩ might make it suitable for low-power signal applications in this sector.
  • Medical Imaging: Given the growing demand for compact and efficient connectors in medical devices, the 8-215079-0 could potentially be used in imaging equipment where secure and robust board-to-board connections are necessary. The component’s polarization feature could help ensure proper connections are maintained during device assembly.
  • Robotics and Drones: The lightweight design and compact nature of this connector could make it suitable for applications in robotic systems and drone technology, where space is at a premium. Its operating temperature range further supports deployment in various environments where thermal conditions can fluctuate.

These potential industry applications for the 8-215079-0 are only conceptual and illustrative. Engineering and design teams should analyze and verify adherence to industry standards and specific application requirements before making final decisions regarding use.

About TE Connectivity

TE Connectivity is a global leader in connectors and sensor technology. The company specializes in a wide range of electronic components, including those in the subcategory of Headers and Edge Type Connectors. TE Connectivity’s extensive portfolio includes the 8-215079-0 along with various other similar parts. Their connectors are known for durability, reliability, and performance across numerous applications, from industrial to consumer electronics.

TE Connectivity emphasizes compliance with international regulations, including RoHS and REACH, to meet the needs of industries that require stringent materials compliance. In addition to the 8-215079-0, they offer a broad selection of connectors designed for specific applications, facilitating seamless connections within electronic systems.

Research Price and Stock for 8-215079-0 by TE Connectivity on Findchips.com

For those looking to research stock and pricing for the 8-215079-0, it is advisable to visit Findchips.com. This site provides an extensive database of distributors that have historically carried this part, which includes:

  • New Advantage Corporation
  • Master Electronics
  • Mouser Electronics
  • DigiKey

It is essential to check for current stock levels and pricing directly on Findchips, as availability may fluctuate among distributors. This approach allows for informed purchasing decisions based on the latest data.

Compare pricing for 8-215079-0 and other Headers and Edge Type Connectors / Connectors at findchips.com