Overview of 8020.5011.G by Schurter Electronic Components
The 8020.5011.G is an electric fuse characterized by a time lag blow feature, with a rated current of 1 A and a rated breaking capacity of 1500 A. It is a ceramic fuse designed to handle voltage ratings of up to 500 VAC and 400 VDC. The dimensions of the fuse are 31.8 mm in height and 6.35 mm in diameter. It is categorized under electric fuses, a vital subcategory of circuit protection components, ensuring that electrical circuits remain safe from overloads and faults.
Manufactured by Schurter Electronic Components, this component is marked as active in the part life cycle and is compliant with ROHS directives, indicating that it is free from hazardous substances. Other notable attributes include a temperature operating range from -40 °C to 85 °C, and a terminal finish made of nickel. The fuse also has a pre-arcing time of a minimum of 10 ms, which is crucial for protecting circuits from an overload before the fuse blows. As of the current writing, the factory lead time is approximately 19 weeks and 5 days.
Industry Applications for 8020.5011.G
The 8020.5011.G fuse could potentially serve a variety of industries due to its electrical specifications. Here are a few examples of where this part might find utility:
- Industrial Automation: The 8020.5011.G might be used in industrial control systems, machinery, or assembly lines where protection from overloads is crucial. Its rated breaking capacity of 1500A could support high-power machinery, ensuring that any fault conditions are effectively isolated.
- Consumer Electronics: This electric fuse could potentially be utilized in consumer electronic devices such as power supplies, ensuring that the devices do not experience damage due to overcurrent conditions. The time lag characteristic may be beneficial in applications where temporary surges are expected.
- Aerospace and Defense: If the application adheres to necessary industry standards, this fuse might be used in various aerospace electronic systems or military equipment where reliability and long-term stability are essential. Compliance with standards such as CE, CSA, and UL strengthens its suitability for such stringent applications.
- Telecommunications: The 8020.5011.G could be applicable in telecommunications equipment, where maintaining circuit integrity is critical. With the capability to manage voltages up to 500VAC, it could protect sensitive communication devices from power anomalies.
- Medical Imaging: In medical equipment that requires stringent safety protocols, this fuse might help in protecting sensitive electrical components from overloads. Its reliability and compliance with multiple reference standards may be an advantage in healthcare applications.
These potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to adhere to industry standards and specific application requirements.
About Schurter Electronic Components
Schurter Electronic Components specializes in manufacturing a wide range of electronic components, including electric fuses that fall under the category of circuit protection. The company is recognized for producing reliable components that meet various industry standards. The 8020.5011.G is just one of several electric fuses they offer, designed to protect integrated circuits in a variety of applications. Their product line includes other similar fuses that might cater to different current ratings, voltages, and specifications, allowing for a versatile selection for engineers and procurement teams.
Research Price and Stock for 8020.5011.G by Schurter Electronic Components on Findchips.com
For those interested in acquiring the 8020.5011.G, it is advisable to research stock levels and pricing on Findchips. This platform can also be utilized to find alternate parts categorized under Electric Fuses, which may be offered by Schurter Electronic Components or other manufacturers. Historically, this part has been available at a variety of distributors, including Master Electronics, Sager, TME, and Mouser Electronics. However, it’s important to verify current stock status, as availability can fluctuate.
Compare pricing for 8020.5011.G and other Electric Fuses / Circuit Protection at findchips.com
To compare prices for the 8020.5011.G and explore other parts available in the Electric Fuses category, visit findchips.com.