Overview of 809-088 by Glenair Inc.
The 809-088 is designed as an insertion/extraction tool, primarily purposed for handling size 23 contacts. This tool falls within the 80 series and is specifically engineered for enabling professionals to competently manage connector assembly and maintenance tasks. Manufactured by Glenair Inc., this tool supports a wide range of applications requiring precision and reliability in connector management. Notably, it is RoHS compliant, indicating adherence to strict environmental standards regarding hazardous substances.
This tool operates effectively within a broad temperature range, from -65°C to 200°C, accommodating varied environmental conditions. Additionally, its compliance with REACH and its classification under ECCN Code “EAR99” make it suitable for global use, subject to Export Administration Regulations. Factory lead time for this part is currently set at approximately 2 weeks and 3 days, which indicates the typical duration from order to dispatch under standard conditions.
Industry Applications for 809-088
Given its specific functionalities and properties, the 809-088 might potentially be utilized across several high-demand industries. While the following applications are merely illustrative, they emphasize the broad utility of this tool under various stringent conditions.
- Aerospace and Defense: Tools like the 809-088 could hypothetically be used in the maintenance and assembly of aerospace connectors that are subject to extreme environmental conditions. Its ability to operate across a significant temperature range makes it suitable for aerospace applications where durability and precision are critical.
- Energy and Power Systems: In energy sectors, especially those dealing with power transmission and distribution, reliable and precise tools are necessary for the maintenance of connectors that facilitate efficient power flow. The 809-088 could possibly be ideal for such tasks, supporting both installation and routine checks.
- Robotics and Drones: Robotics systems often rely on small, precise connectors. The 809-088 might be utilized in the assembly or repair of these components, particularly in drones where the weight and reliability of every part are crucial.
Please note that these potential industry applications are only conceptual illustrations and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Glenair Inc.
Glenair Inc. is a prominent manufacturer within the Tools and Machinery subcategory of Connector Support. Known for producing a wide range of connector accessories and tools, Glenair’s offerings, such as the 809-088 insertion/extraction tool, are designed to aid in the assembly and maintenance of connector components across various sectors. Through continuous innovation and adherence to stringent quality and compliance standards, Glenair has established itself as a trusted name in connector support tools and machinery.
Where to Find 809-088 by Glenair Inc
The 809-088 tool can be researched for purchase on findchips.com, where you can also explore alternatives within the Tools and Machinery category. Historically, distributors like JRH Electronics, Avnet Abacus, Powell Electronics, and Interstate Connecting Components have stocked this product. However, to get current information on stock levels and pricing, visiting findchips.com is advisable. This platform provides real-time data from multiple distributors, making it easier to compare and make informed purchasing decisions.