812-22-004-30-004191 by Mill-Max Mfg Corp

Overview of 812-22-004-30-004191 by Mill-Max Mfg Corp

812-22-004-30-004191 is a board stacking connector featuring 4 contacts arranged in a single row configuration. This part is designed with female connections and employs a straight mounting style suitable for surface mount terminal applications. It is RoHS compliant, indicating it meets the standards for restriction of hazardous substances, making it suitable for a wide range of electronic applications demanding environmentally safe components.

The connector has a terminal pitch of 2.54 mm, and it is utilized primarily for board stacking, allowing for efficient use of space in compact electronic designs. The contact finish for termination is specified as gold over nickel, which is known for enhancing electrical connectivity and reducing corrosion over time. Such characteristics can be particularly beneficial in applications where reliability and durability are critical.

Mill-Max Mfg Corp, the manufacturer of this part, ensures that the 812-22-004-30-004191 is actively produced as indicated by its life cycle code. The connector falls within the electronic parts subcategory of Headers and Edge Type Connectors, a vital category for numerous electronic assembly and interconnect applications.

Industry Applications for 812-22-004-30-004191

The 812-22-004-30-004191 connector is adaptable to various industries due to its configuration and electrical characteristics. Below are possible industry applications where this part might be utilized:

  • Education and Research: In testing equipment or educational kits, the board stacking configuration could facilitate multiple circuit configurations and experiments. The connector’s reliability and surface mount design might support compact setups in lab environments.
  • Internet of Things (IoT): Devices with limited space can benefit from such a connector for interconnecting sensors and microcontrollers. The gold over nickel contact finish may provide reliable connections over extended use and environmental conditions.
  • Computing and Data Storage: High-density computing devices might employ this connector in motherboards or data storage products, where board stacking is essential for efficient space utilization and electrical performance. Its surface mount design could be advantageous in automated assembly processes.
  • Aerospace and Defense: Although specific military or aerospace standards are not associated with this part, the connector could be considered for non-critical applications in equipment where space saving is crucial. However, any potential applications would require detailed analysis to ensure adherence to relevant standards.
  • Telecommunications: In telecommunication devices, the efficient interconnection methods afforded by board stacking connectors might help in creating more compact and effective designs.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Mill-Max Mfg Corp

Mill-Max Mfg Corp specializes in the design and manufacturing of precision electronic components, particularly in the realm of connectors. Within the subcategory of Headers and Edge Type Connectors, the company produces a variety of products, including board stacking connectors, like the 812-22-004-30-004191, as well as a host of similar parts. Their commitment to quality and adherence to specification standards reflects their focus on providing effective interconnection solutions for a range of applications.

Mill-Max is known for its customizable connectors, making it a resourceful partner for engineers seeking specific solutions tailored to unique project requirements. Their experience in the field ensures they can offer products that align well with various electronic assembly challenges.

Where to Find 812-22-004-30-004191 by Mill-Max Mfg Corp

For those interested in acquiring the 812-22-004-30-004191, it is advisable to conduct research on purchasing options available through findchips.com, a platform that provides detailed information about electronic components.

This specific part has historically been available through distributors such as Mouser Electronics, but availability can fluctuate. To ascertain current stock levels and pricing, potential buyers should refer to findchips.com. Additionally, this site provides an opportunity to explore alternate parts in the Headers and Edge Type Connectors category from Mill-Max Mfg Corp or other manufacturers.

Compare pricing for 812-22-004-30-004191 and other Headers and Edge Type Connectors / Connectors at findchips.com