814-22-006-30-000101 by Mill-Max Mfg Corp

Overview of 814-22-006-30-000101 by Mill-Max Mfg Corp.

The 814-22-006-30-000101 is part of the broader category of Headers and Edge Type Connectors. This electronic component is a two-part board connector specifically designed as a connector for spring piston with 6 positions, supporting surface-mount technology (SMT) applications. Its primary feature, being a spring-loaded connector, offers an effective solution for ensuring consistent, reliable electrical contact with flexibility in connection while allowing for some degree of movement or misalignment.

Produced by Mill-Max Mfg Corp., the part is currently active in lifecycle, indicating that it is still being manufactured and supported by the company. Despite its Reach compliance being unspecified, this connector is widely recognized for its utility in a variety of electronic applications.

Industry Applications for 814-22-006-30-000101

The versatile nature of the 814-22-006-30-000101 allows it to potentially serve various industries, tailored significantly towards advanced electronic applications where reliability and precision are crucial. Below are some selected use cases:

  • Consumer Electronics: This connector might be used in devices where space is at a premium and rapid assembly is required, such as in smartphones, portable gaming devices, or wearables. The spring-loaded mechanism could ensure reliable contact even in devices subjected to frequent movement and use.
  • Computing and Data Storage: Servers and storage devices might utilize such connectors to maintain fault-free connections in environments subject to vibration or thermal expansion.
  • Industrial Automation: In the realm of automated manufacturing, reliable connectivity is paramount. The spring-loaded feature of this connector might address intermittent connection challenges commonly faced with machinery vibrations and dynamic movements.
  • Telecommunications: Telecom equipment, which must often endure various operational stresses while ensuring data integrity, could benefit from the flexibility and durability offered by this type of connector.

It’s important to note that these potential industry applications are conceptual and must be analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Mill-Max Mfg Corp.

Mill-Max Mfg Corp. stands out as a premier manufacturer of precision machined interconnect components, with a focus that spans a range of connector products, including those falling under the subcategory of Headers and Edge Type Connectors. The 814-22-006-30-000101 is a testament to Mill-Max’s commitment to high-quality, durable connector components suitable for a diverse array of applications. Mill-Max is recognized for its engineering expertise and its ability to produce connectors that meet strict technical requirements, making its products reliable choices for critical and high-performance applications.

Where to Find 814-22-006-30-000101 by Mill-Max Mfg Corp

To procure the 814-22-006-30-000101, potential buyers should start their search on platforms like findchips.com, where they can also find alternative Headers and Edge Type Connectors that might be available from Mill-Max Mfg Corp or other manufacturers. Historically, this part has been listed at distributors such as Sager, Heilind Electronics – Europe, Mouser Electronics, and DigiKey, although actual stock levels and pricing can be accessed most accurately by checking on findchips.com.

Compare pricing for 814-22-006-30-000101 and other Headers and Edge Type Connectors / Connectors at findchips.com