8237-6000 by 3M Interconnect

Overview of 8237-6000 by 3M Interconnect

The 8237-6000 is a D Subminiature Connector featuring 37 male contacts, with a pitch size of 0.109 inches and an IDC (Insulation Displacement Connector) terminal. This connector is notably designed for panel mounting and utilizes holes sizing from 0.112 to 0.124 inches. Compliant with RoHS and REACH, the 8237-6000 promotes environmental and user safety by adherence to current restrictions on hazardous substances.

Moreover, it has a low profile design meant to optimize space in assembly applications. The body of the connector is crafted from gray glass-filled polybutylene terephthalate/polyester, ensuring robust insulation and mechanical stability. 3M Interconnect’s use of gold over nickel barrier on termination points protects connections against corrosion, enhancing the longevity and reliability of the connector. The RoHS compliance, coupled with performance specifications like a dielectric withstand voltage of 1000VAC and an insulation resistance of 1,000,000,000 Ohms, mark this component as suitable for a wide range of demanding environments.

At present writing, the factory lead time for this component is approximately 11 weeks and 4 days.

Industry Applications for 8237-6000

This D Type Connector is versatile, making it suitable for various applications. Below are potential industries that might utilize the 8237-6000, with examples of specific uses:

  • Education and Research: This connector could potentially be used in laboratory equipment or devices requiring reliable connections for data gathering. Its high insulation resistance and dielectric voltage withstand could be crucial in sensitive measurements and experiments.
  • Consumer Electronics: The 8237-6000 might find applications in home entertainment systems, such as audio interfaces or video equipment where stable and reliable connectivity is essential. The low-profile design facilitates the integration into devices where space is minimal.
  • Audio and Video Systems: Professional audio/video equipment, such as mixers or broadcast hardware, could benefit from this connector’s robust construction and reliable electrical characteristics. The gold-plated contacts ensure a high-quality connection critical for minimizing signal loss in these applications.

Note that the above potential industry applications are merely illustrative and require thorough vetting by engineering teams to ensure compatibility and adherence to specific standards.

About 3M Interconnect

3M Interconnect is a division of 3M, a global innovation company that provides various technology-based solutions to electronics markets.

In the realm D Type Connectors, 3M Interconnect excels with a broad portfolio that includes connectors like the 8237-6000. Known for their reliability and engineered quality, 3M’s connectors are designed to meet the rigorous demands of numerous applications. Products such as the 8237-6000 highlight 3M’s commitment to providing solutions that offer superior durability and performance in complex electronic assemblies.

Where to Find 8237-6000 by 3M Interconnect

To purchase the 8237-6000, we recommend exploring options on findchips.com. Here, you can find current stock levels, pricing, and availability from multiple distributors. Historically, distributors such as TTI, DigiKey, Mouser Electronics, and Farnell have carried this component, but for up-to-date availability, findchips.com will provide the most current data.

For alternatives to the 8237-6000, or other similar D Type Connectors offerings from 3M Interconnect or other manufacturers, the same link can be utilized to expand your options and compare different solutions.

Compare pricing for 8237-6000 and other D Type Connectors / Connectors at findchips.com