Overview of 8240136 by Wurth Elektronik
The WE-TVS High Speed Series Diode 8240136 is a Transient Voltage Suppressors (TVS) diode designed for protection against electrostatic discharge (ESD), electrical fast transients (EFT), and surge voltages. This diode has a reverse standoff voltage of 3.3V and can clamp voltage up to 6V, making it well-suited for low-voltage applications. Its SOT-143-4L case style and 4-pin configuration allow for compact board designs. This part, belonging to the 82401 Series, demonstrates compliance with RoHS standards, indicating that it is manufactured without the use of hazardous substances.
The device’s low capacitance is suitable for high-speed data line applications, where preserving signal integrity is crucial. The unidirectional configuration focuses on protecting circuits from positive-going surges, which is essential for safeguarding sensitive components in electronic devices. This diode is built using silicon avalanche technology, ensuring reliable operation under surge conditions and over a wide operating temperature range from -55 °C to +125 °C.
Industry Applications for 8240136
The specific attributes of the 8240136 TVS diode make it a versatile choice for various industry applications. While applications should always undergo thorough engineering and design team analysis for standard and requirement adherence, some potential industries could benefit significantly from this component:
- Consumer Electronics: In portable devices, like smartphones and laptops, the 8240136 could potentially protect against ESD that occurs during user interaction or charging. Its low capacitance is beneficial for maintaining signal integrity in high-speed interfaces such as USB and HDMI.
- Internet of Things (IoT): For IoT devices, which often operate at low voltage levels and are widely distributed, the protection offered by the 8240136 could safeguard against transient voltages caused by lightning strikes or electrical interference, ensuring long-term reliability in varying environmental conditions.
- Security and Surveillance Systems: Surveillance cameras and security systems operating outdoors are susceptible to electrical transients. The 8240136 might offer a protective solution that minimizes the risk of damage to these sensitive electronic components from external electrical sources.
- Space Technology and Aerospace: Although not explicitly listed for aerospace qualifications like AEC-Q100 or AEC-Q101, the operating temperature range and robust protection capability of the 8240136 could make it a part worthy of consideration for low Earth orbit satellites or aerospace electronics, subject to further verification and testing by engineering teams.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a leading manufacturer of electronic and electromechanical components for the electronics industry. The company is known for its broad portfolio of products, including Transient Suppressors, capacitors, inductors, and connectors. When it comes to Transient Suppressors, Wurth Elektronik stands out with its range of solutions designed to offer reliable protection against voltage spikes and surges in various applications. Their products, including the 8240136 TVS diode, are engineered to provide robust performance while supporting the compact and efficient design of electronic circuits.
With a focus on quality and innovation, Wurth Elektronik ensures that its Transient Suppressors like the 8240136 meet the stringent requirements of the electronics industry, providing effective protection in diverse environmental conditions and across a wide spectrum of applications.
Where to Find 8240136 by Wurth Elektronik
To procure the 8240136 TVS diode, or to find alternative Transient Suppressors by Wurth Elektronik or other manufacturers, potential buyers are recommended to visit findchips.com. The site offers a comprehensive search and comparison tool for electronic components from various distributors. Historically, parts like 8240136 have been available from distributors such as Bürklin Elektronik, Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels, pricing information, and possible distributor options, accessing findchips.com directly will yield the most accurate and up-to-date information.