Overview of 82473C by Murata Manufacturing Co Ltd
The 82473C is a general-purpose power inductor that offers a nominal inductance of 47 µH with a tolerance of 10%. Designed in a compact surface mount package (size 1310), it measures 3.2 mm x 2.5 mm x 2 mm and features an unshielded design. It has a maximum rated current of 250 mA, making it suitable for various applications that require efficient power management. This part comes with a standard dual-ended terminal placement, which facilitates easy integration into electronic circuits. The inductor is also compliant with RoHS and REACH standards, ensuring it meets environmental and safety regulations. The factory lead time is currently noted as 11 weeks and 5 days, reflecting the time required for supply after ordering.
Key specifications include:
- Inductive Value: 47 µH
- Tolerance: ±10%
- DC Resistance: 1.69 Ω
- Operating Temperature Range: -40 °C to 85 °C
- Self Resonance Frequency: 17 MHz
- Construction: Rectangular
- Packing Method: Tape and Reel
The inductor is designed for surface mount technology (SMT), making it ideal for automated assembly processes in various electronic applications.
Industry Applications for 82473C
The 82473C might be advantageous in various industries due to its versatile specifications. Below are some potential applications:
- Consumer Electronics: This part could be utilized in devices such as smartphones, tablets, or portable gaming devices where compact and efficient power management is essential. The size of the inductor makes it suitable for high-density circuit boards.
- Audio and Video Systems: The inductor may be implemented in audio amplifiers or video processing units where stable power supply and noise filtering are critical. Its performance characteristics could enhance efficiency in power supply circuits.
- Education and Research: In laboratory settings, the 82473C might serve in prototyping and experimentation in electronic projects, offering flexibility for custom designs that require compact inductors with specific characteristics.
Note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer of electronic components, specializing in the design and production of inductors, capacitors, and various passive components. The company has established a strong reputation for advancing technology, particularly in the field of fixed inductors. The 82473C is a part of their extensive catalogue of inductors that are engineered to meet a range of electrical standards and specifications.
Additionally, Murata focuses on the miniaturization of components without compromising performance. The significance of their fixed inductors lies in their ability to provide reliable performance in low-profile designs. The company manufactures a variety of similar parts that cater to different inductance values and current ratings, providing abundant options for engineers to choose from based on application requirements.
Research Price and Stock for 82473C by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the 82473C, it is advisable to research current stock and pricing on Findchips.com. This platform provides a comprehensive overview of various distributors and their availability, including:
- Chip-Germany GmbH
- Avnet Abacus
- Sensible Micro Corporation
- TME
- TTI
- Mouser Electronics
- Avnet Americas
Since stock levels can change frequently, consulting Findchips will provide the most accurate and up-to-date information regarding availability and pricing. Additionally, you can explore other components within the fixed inductors category to assess options that meet your project needs.