828904-1 by TE Connectivity

Overview of 828904-1 by TE Connectivity

The 828904-1 is a wire seal designed specifically for use with the JPT Series connectors, manufactured by TE Connectivity. This part ensures a secure and reliable environmental seal for single wires, accommodating a maximum cable diameter of 2.1mm. It is made from silicone, providing excellent durability along with flexibility and resistance to extreme temperatures ranging from -40 °C to 130 °C. Compliance with RoHS and REACH standards confirms its suitability for use in a wide range of applications, adhering to stringent environmental requirements. This component falls within the Assembly Items subcategory of Connector Support, emphasizing its role in ensuring secure and robust connections within electrical systems.

Industry Applications for 828904-1

  • Automotive: In the automotive industry, the 828904-1 could potentially be used in the manufacturing of vehicles for sealing connections that are exposed to harsh environmental conditions. Its reliable sealing performance is crucial for applications such as engine compartment wiring, sensor connections, and onboard electronics.
  • Industrial Automation: This seal might also find applications in industrial automation, particularly in machinery and equipment requiring dependable wire connections that are resistant to dust, moisture, and other contaminants. The silicone seal’s ability to withstand both high and low temperatures makes it suitable for a variety of industrial settings.
  • Marine Electronics: The 828904-1’s robustness against moisture and saltwater exposure could make it suitable for marine electronics. Devices such as navigation systems, marine sensors, and communication equipment can benefit from its protective qualities.
  • Renewable Energy Systems: Solar panels and wind turbines require connectors that can withstand environmental stressors, including extreme temperatures and moisture. This wire seal’s properties could be advantageous in protecting connections within these systems.

Note that these potential applications are only conceptual and should be thoroughly analyzed and verified by engineering and design teams based on the specific requirements of the system in question.

About TE Connectivity

TE Connectivity is a global leader in the manufacturing of electronic components, with a particular strength in the domain of Assembly Items and Connector Support. They are known for their commitment to innovation, quality, and reliability in the electronics industry. TE Connectivity produces a wide array of components, including but not limited to, connectors, sensors, and relays. The 828904-1 wire seal is one among many products designed to meet the highest standards of performance and environmental compliance. TE Connectivity’s product line extends across different industries, providing solutions that meet the technical requirements of a diverse clientele.

Where to Find 828904-1 by TE Connectivity

To purchase the 828904-1 or to explore similar products, it is advisable to visit findchips.com. This platform offers the ability to compare stock levels and pricing among various distributors. For those looking into Assembly Items or Connector Support parts by TE Connectivity or other manufacturers, findchips.com serves as a comprehensive resource. While historical availability has included distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and Chip1Stop, availability and pricing are subject to change. Therefore, for the most current information, visiting findchips.com is highly recommended.

Compare pricing for 828904-1 and other Assembly Items / Connector Support at findchips.com