Overview of 828905-1 by TE Connectivity
The 828905-1 part by TE Connectivity is a single wire seal designed for use in applications requiring a 5mm hole. This component falls under the subcategory of Assembly Items within the category of Connector Support. Manufactured by TE Connectivity Ltd, this part is notable for its compliance with RoHS, indicating it meets specific environmental standards regarding hazardous substances. It features a RoHS-compliant package description, underlining its suitability for use in environmentally sensitive applications.
This part is currently active in its lifecycle, suggesting its continued production and availability in the market. The connector accessory is designed with a straight mounting style and can accommodate wire sizes with a maximum cable entry of 0.118 inch and a minimum of 0.0866 inch, translating to versatility in wire diameters that can be sealed. Operating temperatures range from -40 °C to 130 °C, ensuring reliability in a wide range of environmental conditions. Additionally, while it does not conform to DIN, IEC, or MIL standards, its designation as RoHS and Reach compliant underscores its universal acceptability regarding health and safety regulations.
The 828905-1 is crafted with a crimp terminal type, indicating it is designed to create a secure, gas-tight connection between the wire and terminal via a crimping process. This feature, coupled with its operational temperature range, makes it an adaptable solution for various applications requiring durable wire seals.
Industry Applications for 828905-1
- Environmental Monitoring: The 828905-1 might potentially be used in environmental sensors and monitoring equipment. Its robust operating temperature range suggests it could provide reliable performance in outdoor or variable climate conditions, essential for long-term, uninterrupted environmental data collection.
- Industrial Automation: In industrial settings, this part could potentially find application in sensors, actuators, and control units requiring single-wire connections. Its compliance with RoHS and Reach standards supports its use in factories focused on minimizing environmental impact.
- Consumer Electronics: The wire seal could possibly be utilized in the manufacturing of household appliances or electronic devices, where a secure wire connection is crucial for safety and functionality. Its RoHS compliance is particularly important in consumer electronics, where safety and environmental regulations are stringent.
- Automotive: While the 828905-1 does not specifically list compliance with automotive industry standards such as AEC-Q100, Q101, or AEC-200, its properties suggest it could be considered for non-critical applications within automotive electrical systems, such as in non-safety-related wiring connections. However, it’s important to consult specific industry standards and vehicle requirements before application in automotive environments.
- Telecommunications: This wire seal might potentially be suited for use in telecom equipment, where its ability to accommodate different wire sizes and its operational temperature range could be advantageous for outdoor installations.
Please note that these potential industry applications are speculative and require thorough analysis and verification by engineering and procurement teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, renowned for its broad range of products including a diverse array of connector supports and assembly items such as the 828905-1. TE Connectivity’s products play a crucial role in various applications across industries due to their quality, reliability, and innovation. Their product line in the realm of connector support, specifically within the subcategory of Assembly Items, showcases their commitment to providing comprehensive solutions that address the complex challenges of connectivity. The 828905-1 is among the offerings that exemplify TE Connectivity’s dedication to advancing connectivity solutions that cater to a wide array of technical requirements through innovation and adherence to environmental and safety standards.
Where to Find 828905-1 by TE Connectivity
For individuals searching to purchase the 828905-1 wire seal by TE Connectivity, it is recommended to use findchips.com as a reliable source. On findchips.com, you can explore not only the availability of the 828905-1 but also other related Assembly Items that might be offered by TE Connectivity or other manufacturers. This platform provides comprehensive information, including current stock levels and pricing from multiple distributors.
Historically, the 828905-1 part has been available at several distributors, including New Advantage Corporation, Master Electronics, LCSC, Bristol Electronics, and larger distributors like Avnet Americas, Mouser Electronics, and DigiKey. However, for the most current information on availability, pricing, and shipping options, it is crucial to check findchips.com.