Overview of 8305AGILFT by Renesas Electronics Corporation
The 8305AGILFT is a low skew, 1-to-4 multiplexed differential/LVCMOS-to-LVCMOS/LVTTL fanout buffer. It is designed to function effectively in applications requiring reliable clock signal distribution with minimal timing distortions. Operating within a temperature range of -40 to 85 degrees Celsius, it can handle various industrial environments, making it suitable for a wide range of applications. The part comes packaged in a TSSOP (Thin Shrink Small Outline Package) format, featuring 16 pins which allows for compact designs.
This specific fanout buffer supports a maximum frequency of 350 MHz, making it capable of high-speed data transmissions necessary for modern electronic systems. It has a propagation delay of 3.7 ns, which is significant for maintaining signal integrity at high frequencies. The low skew characteristic is essential in applications where multiple signal paths must remain synchronized, making this part a valuable component in clock distribution networks.
The 8305AGILFT is compliant with RoHS and Pb-free directives, indicating its suitability for contemporary environmental standards. It is classified as obsolete, so it is advisable to assess the viability of sourcing it for new designs or consider alternatives for ongoing applications.
Other notable features include a maximum supply voltage of 3.465 V and a nominal voltage of 3.3 V, which is common in many digital logic families. The part’s output characteristics support a three-state functionality, enabling it to be integrated into complex systems where control over output states is crucial.
Industry Applications for 8305AGILFT
The 8305AGILFT may find potential applications in several industries, particularly due to its specifications and characteristics. Here are a few industry sectors where it might be utilized:
- Energy and Power Systems: In energy management systems, the 8305AGILFT may be integrated into communication modules that require precise clock signal distribution to ensure accurate data transfer between components. Its low skew and high-frequency capabilities may support this requirement by maintaining synchronization across distributed systems.
- Transportation and Logistics: This part could potentially be used in timing circuits within automotive or transportation control systems where accurate signal timing is critical. For example, it might be incorporated into advanced driver-assistance systems (ADAS) where multiple sensors and cameras require synchronized data input for processing.
- Renewable Energy: The buffer may also find applications in renewable energy systems, such as solar inverters, where accurate timing for data processing can enhance efficiency and reliability. By distributing clock signals to different components, it could help in optimizing the energy output and monitoring processes.
- Industrial Automation: In industrial control systems, the 8305AGILFT might support various automated processes that require real-time data transmission. The single 1-to-4 fanout capability could be used to ensure that a master clock signal is distributed to various slave devices effectively with minimal delay.
It’s worth noting that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams would be necessary to ensure adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent manufacturer in the semiconductor industry, particularly known for its focus on microcontrollers, analog, and power devices. Within the realm of clock drivers, Renesas produces a variety of solutions tailored for different applications, including the 8305AGILFT. The company emphasizes the importance of low skew and high-frequency performance in its clock driver offerings.
In addition to 8305AGILFT, Renesas also offers a range of similar clock driver parts that may cater to various needs in logic applications. Their portfolio typically includes devices designed for both industrial environments and consumer electronics, focusing on efficiency, performance, and compliance with international standards.
Where to Find 8305AGILFT by Renesas Electronics Corporation
To research and purchase the 8305AGILFT, it is recommended to visit findchips.com. This platform can provide comprehensive insights on stock availability and pricing for this part as well as other clock drivers. While this part has previously been available from distributors such as Avnet Silica and Farnell, current stock levels should be verified through findchips.com for the most accurate information.
The website also offers a range of alternative clock driver parts from Renesas and other manufacturers, which may be suitable depending on your specific requirements.