Overview of 83947AYI-147LF by Renesas Electronics Corporation
The 83947AYI-147LF is a low-skew, 1-to-9 LVCMOS/LVTTL fanout buffer that operates over a frequency range up to 250 MHz. It is supplied in a thermally enhanced TQFP (Thin Quad Flat Package) with a pin count of 32 and is designed for operation over a temperature range from -40 to 85 degrees Celsius. This component is RoHS compliant, ensuring it meets specific environmental criteria by restricting the use of certain hazardous materials.
This part is characterized by a logic IC type of low skew clock driver, suggesting its use in applications requiring synchronized clock distribution with minimal signal skew. The moisture sensitivity level of 3 means it has a moderate sensitivity to moisture, which requires careful handling during assembly to avoid moisture-induced damage. Additionally, the tin (Sn) terminal finish contributes to its solderability and long-term reliability.
Industry Applications for 83947AYI-147LF
The specific features of 83947AYI-147LF make it potentially suitable for various applications across different industries. Here are some potential industry applications:
- Computing and Data Storage: This part could potentially be used in server motherboards, data storage systems, and other computing hardware where accurate clock distribution is critical for system performance and stability. The low skew characteristic ensures that the timing integrity is maintained across multiple components.
- Telecommunications: In telecommunications equipment, precise clock distribution is essential. The 83947AYI-147LF could potentially be used in network routers, switches, and other infrastructure that rely on low skew for high-speed signal processing.
- Internet of Things (IoT): For IoT devices, which often operate in diverse environmental conditions, the temperature range and compliance with RoHS could make the 83947AYI-147LF suitable. It would be useful in IoT devices requiring synchronized operation across multiple sensors and actuators.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leading manufacturer in the semiconductor space, particularly known for its advanced IC products. The company has a diverse portfolio, which includes various types of Clock Drivers such as the 83947AYI-147LF. Renesas is recognized for providing innovative solutions that support a broad range of industries including automotive, industrial, home electronics, and infrastructure. Their products are specifically designed to offer high performance, reliability, and the features necessary for modern electronic applications.
Where to Find 83947AYI-147LF by Renesas Electronics Corporation
To find the 83947AYI-147LF, a visit to findchips.com is recommended. This site allows users to compare current stock levels and pricing from different distributors. While historically the part has been available at distributors like Newark, checking findchips.com will provide updated information. Alternatively, the Clock Drivers link can be used to find alternate parts offered by Renesas Electronics Corporation or other manufacturers, which might suit different application needs or availability requirements.