Overview of 84103C by Murata Manufacturing Co Ltd.
The 84103C by Murata Manufacturing Co. Ltd. is a general purpose fixed inductor designed for a broad range of applications. This SMD (Surface-Mount Device) component, with a size code of 1813, features an inductance of 10µH and a tolerance of ±10%. The part is notable for its unshielded construction, contributing to its flexibility in various applications. It supports a maximum operating temperature of 125°C and a minimum of -40°C, making it robust for demanding environments.
This power inductor also allows for a rated current of up to 0.95A and exhibits a relatively lower DC resistance of 0.24 Ω, which minimizes power losses. Additionally, the component is RoHS compliant, ensuring it meets current environmental standards for hazardous materials. With its rectangular package dimensions of 4.5mm x 3.3mm x 2.6mm, the 84103C fits easily into compact circuits, providing essential functionality without occupying significant board space.
As of this writing, the factory lead time for this component is listed as 10 weeks, which indicates the time required for delivery from the date of order placement.
Industry Applications for 84103C
The 84103C can be integrated into a variety of electronic schemes across multiple industries. The component’s attributes such as unshielded design, robust temperature range, and compactness potentially make it suitable for:
- Consumer Electronics: It might be used in devices like smartphones, tablets, and other wearables where space is at a premium and effective power management is crucial. The tolerance level and inductance value make it suitable for noise suppression and power regulation.
- Industrial Automation: This inductor could potentially be part of control systems or power supply circuits in automated machinery. Its capacity to handle significant temperature variations makes it ideal for harsh industrial environments.
- Computing and Data Storage: In applications such as servers and storage units, which require stable power management and minimal energy loss, this inductor could provide filtering and help manage current effectively.
- Telecommunications: The 84103C might be utilized in communication equipment for signal processing and power management, where maintaining the integrity of the power supply is essential.
It is important to recognize that these potential industry applications are purely illustrative. Any actual application should be validated by engineering and design teams according to specific industry standards and requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a global leader in the design and manufacture of electronic components, including a wide variety of inductors. Known for their innovation in electronic materials and multi-layer circuitry, Murata’s products, like the 84103C and others within their extensive fixed inductor range, reflect a commitment to provide components that meet rigorous performance and quality standards.
Murata’s inductors are commonly utilized in various applications ranging from consumer electronics to high-end industrial applications. The 84103C represents just one example of Murata’s capability to produce dependable and effective solutions for different electronic needs.
Where to Find 84103C by Murata Manufacturing Co Ltd
To find and purchase the 84103C by Murata Manufacturing Co. Ltd., the recommended point of research is findchips.com. On this website, you can access current stock levels and pricing by searching the specific part number. Additionally, you can explore other fixed inductors that might be alternatives to the 84103C by Murata or by other manufacturers.
Historically, the 84103C has been available from distributors like Avnet Abacus, TME, TTI, Mouser Electronics, Avnet Americas, and Newark. However, for the most current availability, being directed to findchips.com would provide the latest updates on distributor stocks and prices.