Overview of 850-10-003-10-001000 by Mill-Max Mfg Corp
The 850-10-003-10-001000 is a standard pin header from Mill-Max Manufacturing Corp, characterized as a board connector with three contacts arranged in one row. This male connector features a straight mounting style with solder terminals. It stands out for its compliance with environmental regulations, bearing certifications like PFOA, PFOS, RoHS, and REACH. Furthermore, it is geared for general-purpose applications within electronic assemblies, emphasizing a terminal pitch of 1.27 mm.
Industry Applications for 850-10-003-10-001000
The 850-10-003-10-001000 could potentially serve a wide range of industries due to its flexibility and compliance with multiple safety and environmental standards. The following are conceptual examples of how this part might be used within various sectors:
- Education and Research: This connector could potentially be utilized in laboratory equipment or educational kits where frequent reconfiguration of circuit designs is required. Its ease of soldering and straight mount could offer convenience for experimental setups.
- Aerospace and Defense: Although not specified to meet military standards, its robust environmental compliance suggests that it could potentially be considered for less critical non-military aerospace applications, where reliable connections are required in devices subject to changing pressures and temperatures.
- Healthcare: The connectors might be used in non-implantable medical devices. The compliance with RoHS and REACH indicates reduced harmful substances, which is often a consideration in healthcare equipment manufacturing.
- Robotics and Drones: In robotics and drones, small-scale connections are essential for the compact electronics often employed. This connector could potentially be used for interfacing sensors or communication modules where space is limited.
Note: These applications are purely illustrative and speculative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Mill-Max Mfg Corp
Mill-Max Mfg Corp is a prominent player in the sphere of connectors, specifically in the subcategory of Headers and Edge Type Connectors. They are known for their reliability and precision in manufacturing a broad range of interconnect components, with the 850-10-003-10-001000 being a representative example. Mill-Max provides a diverse assortment of connector types catering to conventional and specialized applications, ensuring high performance and durability.
Where to Find 850-10-003-10-001000 by Mill-Max Mfg Corp
To purchase the 850-10-003-10-001000, or to explore other Headers and Edge Type Connectors alternatives, visiting findchips.com is highly recommended. This site aggregates current availability and pricing from a variety of distributors. Historically, distributors such as Sager, Verical, Bisco Industries, and Future Electronics have carried this part, but for real-time stock levels and the best pricing, direct verification on Findchips is advisable.