Overview of 8501KUR13P14V20 by Schneider Electric
The 8501KUR13P14V20 by Schneider Electric is categorized as a Plug-in relay, specifically a Type KU blade relay. This particular model operates as a general-purpose relay with 3 change-over contacts (3CO) and quick-connect pins. It supports a current capacity of up to 6.6A at a voltage rating of 240V and has a coil voltage specification of 120VAC. Noteworthy attributes include its compliance with ROHS standards, confirming it is manufactured without certain hazardous materials, making it safer for environmental and human health.
This relay falls under the Power/Signal Relays subcategory, indicating its role in managing power or signal flow within electronic circuits. With a designation of EAR99 from the ECCN (Export Control Classification Number), it’s broadly eligible for export without requiring specific licenses in many circumstances, barring exceptions for embargoed nations or restricted end-uses.
Industry Applications for 8501KUR13P14V20
Given its versatile specifications, the 8501KUR13P14V20 can potentially be adapted to a wide range of industry applications. The following are a few industries where this type of relay might be suitably used:
- Industrial Automation: Due to its power switching capabilities, the 8501KUR13P14V20 could potentially be used in assembly lines or process control systems where reliable switching of devices is crucial.
- Consumer Electronics: This relay might be utilized in home automation systems, potentially handling tasks such as regulating lighting or small appliances which require careful control of electrical power.
- Computing and Data Storage: The relay could serve in power management roles within large data centers, possibly helping in the controlled distribution of power to prevent overloads and ensure uninterrupted service.
- Telecommunications: Telecommunication facilities that need stable and efficient power management for equipment might find the switching capabilities of 8501KUR13P14V20 suitable for such tasks.
Please note that these potential industry applications are conceptual and would necessitate thorough verification by relevant engineering teams to confirm compliance with specific standards and requirements pertaining to each industry.
About Schneider Electric
Schneider Electric is a global leader in the automation and energy management sector, providing a wide range of relays and similar components designed for versatile applications. Renowned for their innovation and reliability, Schneider Electric offers products under various categories, including Power/Signal Relays. The 8501KUR13P14V20 is part of their extensive product line that exemplifies the company’s commitment to developing advanced solutions that cater to a myriad of electrical and automation needs.
Where to Find 8501KUR13P14V20 by Schneider Electric
To source the 8501KUR13P14V20 Relay, potential buyers are recommended to use reliable distributor platforms like findchips.com. Historically, stock has been available from distributors including Onlinecomponents.com, Mouser Electronics, and DigiKey. To check current availability and pricing, visiting findchips.com is advisable where one can also compare it with other Power/Signal Relays from Schneider Electric or alternative manufacturers.