Overview of 851-41-012-10-011000 by Mill-Max Mfg Corp
The 851-41-012-10-011000 is a board connector designed to accommodate dual row connections with a total of 12 positions. It features a pin pitch of 0.05 inches, making it suitable for compact PCB applications where space is a consideration. This component ensures reliable electrical connections, which is critical in various electronic setups. The component’s construction is compliant with RoHS regulations and is categorized under the electronic parts subcategory of Headers and Edge Type Connectors within the broader category of connectors.
Manufactured by Mill-Max Mfg Corp, a company known for its expertise in precision-engineered connectors, the 851-41-012-10-011000 is currently classified as an active part in its lifecycle, indicating ongoing production and availability for new projects. The component maintains compliance with REACH regulations as well, reinforcing its commitment to environmental standards.
Industry Applications for 851-41-012-10-011000
Given its design and features, the 851-41-012-10-011000 might be suited for several industry applications. Here are some potential areas where this component could be utilized:
- Consumer Electronics: In devices such as smartphones or gaming consoles, this connector could support internal communication between PCBs. Depending on the design, its compact 0.05-inch pitch could facilitate space-efficient layouts necessary for modern consumer products.
- Telecommunications: Components like the 851-41-012-10-011000 could potentially be found in communication equipment, where reliable connections are paramount. Such connectors may be involved in signal transmission pathways where minimizing loss and maximizing performance are critical.
- Industrial Automation: The reliability of the connector could make it a viable choice for control systems used in industrial automation. Here, it could interconnect various control boards, ensuring that signals to and from sensors and actuators are maintained without interruption.
- Robotics and Drones: In robotics applications, this part might be used to create modular connections between different robot parts or drone components. With a robust design, it could withstand the dynamic environments often encountered in these technologies.
- Aerospace and Defense: If utilized within systems that adhere to specific standards, the 851-41-012-10-011000 could potentially be integrated into aerospace or defense electronics, which demand high reliability under rigorous conditions.
These industry applications are conceptual and illustrative and will require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Mill-Max Mfg Corp
Mill-Max Mfg Corp is a manufacturer specializing in precision-engineered connectors, particularly in the sphere of Headers and Edge Type Connectors. The company is recognized for its extensive range of reliable interconnect solutions, which cater to various electronic applications. The 851-41-012-10-011000 exemplifies their expertise in creating components that facilitate crucial connections within electronic assemblies. Mill-Max also produces various similar products that serve diverse industry needs, emphasizing compatibility, durability, and performance.
Where to Find 851-41-012-10-011000 by Mill-Max Mfg Corp
For procurement purposes, it is advisable to research where to purchase the 851-41-012-10-011000 connector on findchips.com. This platform provides valuable insights into stock levels and pricing. Historically, parts like this one have been available through various distributors, including:
- Sager
- Heilind Electronics – Europe
- Future Electronics
- Mouser Electronics
- DigiKey
It is recommended to visit findchips.com to obtain the most up-to-date information regarding the availability of this part and others that may complement your project.