Overview of 865080545012 by Wurth Elektronik
The 865080545012 by Wurth Elektronik falls into the subcategory of Aluminum Electrolytic Capacitors. This particular component is a WCAP-ASLI aluminum electrolytic capacitor, offering a capacitance of 100μF and a rated voltage of 35V. Designed for surface mount (SMD) applications, its features include a radial can – SMD case/package with a diameter of 6.3mm, polarized polarity, and an operational life of 2000 hours at a temperature of 105°C. Its reach into the extreme temperatures is facilitated by its operating temperature range of -55°C to 105°C, making it versatile for various applications.
Additional characteristics include a leakage current of 0.035 mA, a ripple current of 195 mA, and a tolerance of ±20% for its capacitance value. The capacitor is designed with a flat terminal shape and is surface mount compatible, packaged using Tape and Reel (TR) with embossed plastic, indicating prioritization for efficient assembly processes. Its compliance with RoHS and REACH standards signifies an eco-friendly component suitable for global markets.
Industry Applications for 865080545012
The versatility of the 865080545012 capacitor makes it potentially suitable for a wide range of applications. Below are conceptual potentials for its application across various industries, though engineers and design teams must conduct thorough analysis to ensure compliance with specific requirements and standards.
- Consumer Electronics: This capacitor might be used in power supply units for devices like laptops, televisions, and other portable electronics, where its ability to handle significant ripple currents and high temperatures can ensure reliable performance.
- Industrial Automation: In automation equipment, where stability across a broad temperature range is crucial, the 865080545012 could provide the necessary durability and performance reliability for control circuits and motor drives.
- Computing and Data Storage: Servers and data storage systems, which require components that can handle high levels of electrical stress while maintaining performance, might benefit from the ripple current capacity and long operational life of this capacitor.
- Telecommunications: For telecommunications infrastructure, including base stations and network equipment, the stability and longevity of capacitors like the 865080545012 are critical for ensuring continuous operation and minimizing maintenance.
- Electronic Manufacturing: As an SMD component, this capacitor could be easily integrated into the manufacturing of various electronic circuit boards, offering a blend of convenience in assembly and robustness in performance.
Note: These potential industry applications are conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to specific application requirements and industry standards.
About Wurth Elektronik
Wurth Elektronik is a name synonymous with quality and innovation in the field of electronic components, including an expansive range of capacitors. Notably, its Aluminum Electrolytic Capacitors, such as the 865080545012, demonstrate the company’s commitment to providing solutions that meet diverse operational requirements. Wurth Elektronik is renowned for its focus on research and development, ensuring that each product, from traditional electrolytic capacitors to more specialized components, adheres to the highest standards of performance and reliability. The company supports a broad spectrum of industries, offering components that lead in quality, efficiency, and environmental compliance.
Where to Find 865080545012 by Wurth Elektronik
To source the 865080545012 capacitor, buyers and engineers are recommended to use findchips.com. This platform provides up-to-date stock information, pricing, and availability from multiple distributors. While the part has historically been listed with distributors such as Chip Stock, Bürklin Elektronik, Quest Components, Mouser Electronics, DigiKey, and Newark, it’s crucial to check findchips.com for the current availability and the best purchasing options. Additionally, for those considering alternate options to the 865080545012, findchips.com offers a comprehensive database for researching other Aluminum Electrolytic Capacitors provided by Wurth Elektronik or other manufacturers.