Overview of 8655MH1511LF by Amphenol Communications Solutions
The 8655MH1511LF is a D-Sub accessory that comprises a straight exit metal hood designed for a 15-position connector. This hood is part of the broader category of Assembly Items within Connector Support. The design specifications of the 8655MH1511LF indicate that it is a D Sub Hood categorized under size DA with a cable exit angle of 180°. Its construction involves a zinc body material, enhancing its durability and mechanical strength. Additionally, it is ROHS compliant, ensuring that it adheres to environmental safety standards concerning hazardous substances.
This part is manufactured by Amphenol Communications Solutions, a notable entity in the electronic components sector. The connector type is classified as a D Sub, which is widely recognized in various electronic applications. It is crucial to note that this product falls under the active life cycle category, signifying ongoing production and availability in the market.
Some relevant attributes include:
- Pin Count: 15 Position
- Material: Zinc Alloy
- Operating Temperature Range: -55 °C to 125 °C
- Mounting Options: #4-40 and screw
- Reach Compliance Code: Compliant
Industry Applications for 8655MH1511LF
The 8655MH1511LF might find applications across several industries, primarily due to its robust construction and effectiveness as a connector accessory. Below are possible use cases in selected fields:
- Industrial Automation: In this domain, the 8655MH1511LF could be utilized in control panels and machinery wiring harnesses where reliable connections are critical. Its robust zinc alloy construction and suitability for operating temperatures from -55 °C to 125 °C might support demanding operational environments.
- Telecommunications: The part might be integrated into communication equipment assemblages, where D-Sub connectors often play a role in data transmission applications. The shielding provided by the hood may enhance signal integrity and reduce interference, which is vital in telecommunication setups.
- Aerospace and Defense: Although no specific military standards are associated with this part, its durability and operating temperature range could make it a candidate for use in non-defensive aerospace applications. Component reliability is essential in aerospace systems, and a connector accessory like the 8655MH1511LF could potentially serve in various avionic systems.
- Computing and Data Storage: The 8655MH1511LF might also be beneficial for connecting various computing devices, including servers and data storage solutions. It could potentially address cable management challenges with its design, ensuring a neat and organized connectivity environment.
- Environmental Monitoring: This part might find relevance in instrumentation used for monitoring environmental parameters, where dependable connections are crucial. The D Sub connector format is often used in various sensor applications, making it potentially suitable for this purpose.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions is recognized in the electronic components market for providing a diverse range of connector solutions, including Assembly Items. The company emphasizes quality and compliance, as seen in the ROHS-compliant attributes of products like the 8655MH1511LF. Their portfolio encompasses various connector types and accessories that cater to multiple industries, particularly focusing on enhancing connectivity and ensuring reliable performance.
In the realm of connector support, Amphenol Communications Solutions offers numerous similar products that might suit various applications, including other D-Sub connector types and accessories. Their engineering innovation might contribute significantly to the overall effectiveness of electronic assemblies across industries.
Where to Find 8655MH1511LF by Amphenol Communications Solutions
- Master Electronics
- TME
- Onlinecomponents.com
- Future Electronics
- DigiKey
- Newark
As stock availability can change, it is advisable to consult findchips.com to verify current conditions before making any purchasing decisions.