87220-2 by TE Connectivity

Overview of 87220-2 by TE Connectivity

The 87220-2 is a board-to-board connector from TE Connectivity’s AMPMODU Mod II series. This product features a 2 position, 1 row header with a pitch spacing of 2.54mm and through hole straight contact termination. The connector is unshrouded and designed for vertical mounting, embodying a robust interface for signal transfer. Compliant with RoHS standards, it embodies modern environmental and safety considerations in the electronics industry. The 87220-2 facilitates reliable connections in various applications, marked by its polyethylene insulator, black insulator color, and gold with nickel barrier contact finish termination, ensuring both durability and good conductive properties. As of the current writing, the factory lead time for this product is noted to be 12 weeks and 3 days.

Industry Applications for 87220-2

The 87220-2 connector from TE Connectivity is employed across various industries due to its versatile and robust design. While definitive application suitability must be confirmed by engineering and design teams, here are potential use cases in selected industries:

  • Industrial Automation: This part could potentially serve in the connectivity of control systems, sensors, and actuators where low pin count and reliable connections are required. The high insulation resistance and temperature range make it suitable for harsh environments.
  • Energy and Power Systems: In energy production or distribution panels, this connector might facilitate signal transmissions between different equipment. Its ability to handle up to 3A supports moderate power applications and signal requirements.
  • Renewable Energy Systems: For emerging tech like solar panels or wind turbines, this connector could be used in control boards that require resilient and reliable connectivity solutions, especially given its OPERATING TEMPERATURE-MIN of -55 °C and MAX of 125 °C, accommodating extreme environmental conditions.

These applications are conceptual and require proper verification for compliance and suitability within specific use contexts and industry standards.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, particularly known for their wide range of connector and cable assemblies. Within the scope of Headers and Edge Type Connectors, TE Connectivity offers a comprehensive portfolio including products like the 87220-2. From simple board-to-board connectors to more elaborate cable-to-board solutions, TE Connectivity’s products are engineered to meet stringent requirements, providing reliable performance in diverse operating environments. The 87220-2 is just one example of TE Connectivity’s dedication to offering products that facilitate effective electronic and electrical connections in multiple sectors including automotive, consumer electronics, telecom/datacom, and industrial applications.

Where to Find 87220-2 by TE Connectivity

To acquire the 87220-2 connector by TE Connectivity, it is recommended to use findchips.com for the most current information on availability and pricing. The part has historically been available from distributors such as Master Electronics, Chip1Stop, and Avnet, among others. To possibly find alternative parts or similar components offered by other manufacturers, the specific category of Headers and Edge Type Connectors on findchips.com can be explored. However, always refer to real-time data for the most accurate purchasing options.

Compare pricing for 87220-2 and other Headers and Edge Type Connectors / Connectors at findchips.com