Overview of 87224-2 by TE Connectivity
The 87224-2 is a board connector from TE Connectivity featuring a 2-position, single-row plug with a pin header type. Its pitch is meticulously designed at 2.54mm, accommodating standard spacing for ease of design and broad compatibility in prototyping and board-to-board connections. Specifically engineered for signal integrity and reliability, this connector supports a straight mounting style which aids in simpler PCB layouts and enhances manufacturing processes.
Constructed using a high-strength polyethylene insulator, the body of the 87224-2 guarantees mechanical stability and excellent thermal resistance, ranging from -55 °C to 125 °C. This robust temperature range makes it viable for use in environments with varying thermal conditions, ensuring consistent performance. Reflecting TE Connectivity’s commitment to environmental responsibility and compliance, the connector boasts RoHs certification and features gold (Au) plated contacts with a nickel (Ni) barrier, which not only provides superior conductivity but also prevents oxidation, thereby extending the connector’s life span.
Additional attributes include an insulation resistance of 5000000000 Ω and a UL flammability rating of 94V-0, indicating that it minimizes the risk of flammation. It supports a rated current of 3A, suitable for a variety of low-power applications. Furthermore, the factory lead time is listed as 14 Weeks, a vital parameter for project planning and supply chain management.
Industry Applications for 87224-2
Given its design and electrical properties, the 87224-2 might find potential applications across diverse sectors. Here are a few industries where this part could be conceptualized for use:
- Consumer Electronics: Used in devices like home appliances and personal gadgets, where reliable and space-efficient connections are necessary. The low profile and high durability of the connector might enhance the longevity and performance of these products.
- Computing and Data Storage: Could be utilized in desktops, servers, and storage devices where dependable connections are crucial for data integrity and system reliability. The ability to operate across a wide range of temperatures potentially suits it well for the varying thermal environments of data centers.
- Industrial Automation: This connector might be integrated into control systems and sensors that require robust performance in harsh environments. Its high insulation resistance and temperature resilience might be advantageous in industrial settings.
- Aerospace and Defense: Though the 87224-2 does not conform to military specifications, its properties could allow inclusion in less critical applications like ground-based support equipment where its temperature range and durability under physical stress could be beneficial.
- Telecommunications: Possible application in network equipment such as routers and switches, where consistent signal integrity and reliability are paramount. The connector’s effective contact finish and high mechanical strength might support stable, long-term operations.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing, widely recognized for its vast array of electronic components, including an extensive range of Headers and Edge Type Connectors. Renowned for innovation and quality, TE Connectivity develops precision-engineered connectivity and sensor solutions that are vital in today’s increasingly connected world. The company caters to various sectors such as automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy.
The firm’s approach to the production of connectors like the 87224-2 emphasizes durability, performance, and easy integration into existing technologies, making it a preferred brand for engineers and procurement specialists globally. TE Connectivity’s commitment to both high-quality manufacturing and environmental sustainability is reflected in their compliance with international standards and certifications.
Where to Find 87224-2 by TE Connectivity
To locate and purchase the 87224-2, your first destination should be findchips.com. Here, you can find real-time information on stock availability and pricing from various distributors. Historically, distributors like Mouser Electronics, DigiKey, Future Electronics, and Arrow Electronics have carried this part. However, to verify current availability and competitive pricing, checking on FindChips is advisable.
For those seeking alternative parts similar to 87224-2 that might be offered by TE Connectivity or other manufacturers, consulting the Headers and Edge Type Connectors section on FindChips would be highly beneficial.