87224-6 by TE Connectivity

Overview of 87224-6 by TE Connectivity

The 87224-6 is a Board-to-Board connector featuring a single row configuration with six contacts. Designed under TE Connectivity’s AMPMODU Mod II series, this part focuses on offering reliable connections in various electronic applications. The component is structured with a pitch spacing of 2.54mm, and the contacts are designed for through-hole mounting, which ensures durable mechanical fixing and excellent electrical connectivity.

Manufactured by TE Connectivity, the 87224-6 is constructed using high-quality materials; the contacts are finished with gold plating, enhancing their corrosion resistance and ensuring a stable, low-resistance electrical connection. The insulation material is polyethylene, colored black, and the component boasts an impressive insulation resistance of 5000000000 ohms, reflecting its ability to prevent electrical leakage and maintain circuit integrity.

This part is compliant with RoHS and carries an “Active” part life cycle code, indicating its continued manufacturing and availability. Key specifications like its rated current of 3A and ability to operate within temperatures ranging from -55°C to 125°C make it a versatile choice for various applications.

Industry Applications for 87224-6

The 87224-6 connector could potentially serve a variety of industries due to its robust design and adaptable specifications. Below are selected industries where this component might be effectively utilized, noting that the following applications are conceptual and should be further analyzed by engineering teams:

  • Consumer Electronics: The 87224-6 might be incorporated into consumer electronic devices such as home appliances, audio systems, and computers where reliable board-to-board connections are crucial. Its high insulation resistance and temperature range make it particularly suitable for devices subjected to various environmental conditions.
  • Computing and Data Storage: For servers and storage devices, which require consistent performance and reliable connectivity, this connector could be utilized due to its robust physical and electrical properties. The connector’s gold-plated contacts potentially ensure good conductivity and minimal signal loss, which is critical for data integrity and speed.
  • Industrial Automation: In automated manufacturing systems, connectors like the 87224-6 could be used in control systems or interfaces that depend on reliable and durable connections, particularly those involving through-hole mounting for added mechanical strength.
  • Telecommunications: The connector could also find applications in communication equipment, especially devices requiring the integration of multiple board layers or modules. Its ability to handle a significant range of operating temperatures and high insulation resistance supports its use in outdoor telecommunications infrastructure.

Note that these potential industry applications are only illustrative and must be validated by proficient engineering and design teams according to specific standards and requirements.

About TE Connectivity

As a global leader in connectivity and sensor solutions, TE Connectivity specializes in various electronic components, with a particular emphasis on connectors. This company has established itself as a significant player in the design and manufacturing of Headers and Edge Type Connectors, including the 87224-6. TE Connectivity is well-regarded for its innovation in producing high-quality parts designed to meet the rigorous demands of a wide array of industries, including automotive, industrial machinery, telecommunications, and consumer electronics.

TE Connectivity’s portfolio includes a broad range of products within this subcategory, all characterized by reliability and performance in demanding or high-stakes environments. By leveraging advanced materials, exacting production standards, and rigorous testing procedures, TE Connectivity ensures that components like the 87224-6 consistently meet the high expectations set for modern electronic connectors.

Where to Find 87224-6 by TE Connectivity

If you are considering purchasing the 87224-6 connector, your primary resource should be findchips.com. On our site, you can view real-time availability and pricing from a wide array of distributors. Additionally, you can explore alternate options within the Headers and Edge Type Connectors category, which may offer different configurations or specifications that could meet your specific needs.

Historically, distributors such as Master Electronics, DigiKey, Mouser Electronics, and TTI have stocked the 87224-6, but stock levels and pricing are subject to change, and it’s advisable to check current data on findchips.com.

Compare pricing for 87224-6 and other Headers and Edge Type Connectors / Connectors at findchips.com