Overview of 87309-9 by TE Connectivity
The 87309-9 is a crimp receptacle contact designed to accommodate wire sizes from 24 to 20 AWG. Part of the AMPMODU Mod V Series by TE Connectivity, this contact features gold-plated contacts which enhance conductivity and resist corrosion, making it highly reliable for various applications. The contact gender is socket, and it supports a crimp termination type, which ensures a robust connection without the need for soldering. This component is fully compliant with RoHS, indicating it is manufactured without the use of hazardous substances.
Key specifications include a rated current of 3A and a rated voltage of 250V, making the 87309-9 suitable for both power and signal applications. The contact is made from phosphor bronze, providing excellent elasticity and longevity. With operating temperature ranges from -65 °C to 105 °C, this component is adaptable to various environmental conditions. It is also certified by CSA and UL, ensuring compliance with certain safety standards.
Industry Applications for 87309-9
The versatility and robust specifications of the 87309-9 make it applicable to a variety of industries. Here are some potential uses:
- Consumer Electronics: Devices such as smartphones, laptops, and wearables might potentially integrate this component for power and signal transfer applications. Its gold-plated contacts could help enhance device reliability and performance.
- Computing and Data Storage: For servers and data centers, reliable connectivity is crucial. The 87309-9 could possibly be used in server motherboards or within power supply units, where secure, durable connections are necessary.
- Healthcare: Medical devices that require consistent and reliable electrical performance might utilize such contacts. The biocompatibility of gold plating and the component’s temperature range make the 87309-9 a conceivable choice for patient monitoring equipment.
- Internet of Things (IoT): IoT devices, which often require low power and signal integrity, could potentially incorporate this contact. The part’s small wire gauge compatibility suits the compact form factors typical in IoT products.
- Telecommunications: Infrastructure like network routers and switches which need dependable connections for 24/7 operation could find this component advantageous for maintaining system reliability.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products including Assembly Items in the Connector Support category. The manufacturer has developed a reputation for high-quality and innovative engineering in products that form the basis of electrical connections and systems across various sectors.
Products similar to the 87309-9 include a broad range of connector supports and contacts that are integrated into industry-leading electronics, from consumer gadgets to sophisticated industrial machinery. TE Connectivity is committed to sustainability and reliability, ensuring that its components like the 87309-9 meet rigorous testing and compliance requirements.
Where to Find 87309-9 by TE Connectivity
To purchase the 87309-9, a visit to findchips.com is recommended. Not only can you find the current stock levels and pricing of Assembly Items by TE Connectivity, but also explore alternatives that might suit your specific application requirements.
In the past, this component has been available at distributors such as Master Electronics, LCSC, Avnet Abacus, and DigiKey. However, for the most accurate pricing and availability details, checking directly on findchips.com is advisable.