87520-0010BLF by Amphenol Communications Solutions

Overview of 87520-0010BLF by Amphenol Communications Solutions

The 87520-0010BLF is a USB 2.0, Input Output Connector, characterized by its USB Type A interface, standard orientation, right angle positioning, and through-hole connectivity. Designed as a single deck with a 4-position layout, this piece of electronic component is part of the Telecom and Datacom Connectors subcategory in the Connectors category. Its design is tailored for robust and efficient connection solutions in various applications.

It holds several compelling attributes, such as being RoHS (Restriction of Hazardous Substances) compliant, indicating that it is manufactured with environment-friendly materials. The connector has a high dielectric withstanding voltage of 750VAC, ensuring its reliability and durability under high voltage conditions. Additionally, its design incorporates a split board lock for secure mounting and a polarized housing to prevent improper alignment during installation. The tin contact finish aids in resisting corrosion and providing a reliable electrical connection.

Industry Applications for 87520-0010BLF

The versatility of the 87520-0010BLF allows it to be suitable for a range of applications across various industries. These include:

  • Consumer Electronics: Its use in devices such as smartphones, tablets, and personal computers, where USB Type A connectors are prevalent, could be significant.
  • Space Technology & Aerospace and Defense: Given its high durability and reliability, this connector may find applications in sophisticated equipment where stable data transmission is crucial.
  • Healthcare: Medical imaging devices and equipment benefiting from USB connectivity for data transfer and software updates might utilize this connector.
  • Internet of Things (IoT) & Smart Cities: It may be suitable for devices requiring reliable connections in environments where data integrity and device interoperability are key.

Its compliance with various standards and codes, including REACH and a high insulation resistance, makes it a potential candidate for applications demanding high safety and environmental standards.

About Amphenol Communications Solutions

Amphenol Communications Solutions stands as a pivotal manufacturer in the connector industry, specializing primarily in Telecom and Datacom connectors. Their wide range of products, including the 87520-0010BLF, showcases their commitment to delivering high-quality, reliable connectors suited for a variety of data communication applications.

Amphenol’s capabilities extend beyond simple connectors; they offer solutions that empower the backbone of data and telecommunications, from internet infrastructure to mobile devices. The 87520-0010BLF, like many of their products, is designed with precision to meet the rigorous requirements of modern applications, reflecting the company’s expertise in creating products that serve an essential role in the connectivity of today’s technological ecosystem.

Where to Find 87520-0010BLF by Amphenol Communications Solutions

To source the 87520-0010BLF, findchips.com is a reliable platform offering current stock levels, pricing, and distributor options. For alternative parts or additional solutions from Amphenol Communications Solutions and other manufacturers, exploring the Telecom and Datacom Connectors category on findchips.com can provide valuable insights and options.

Historically, this part has been available at distributors such as Master Electronics, Farnell, element14 Asia-Pacific, and DigiKey, among others. However, for the most up-to-date availability and competitive pricing, visiting findchips.com is advised.

Compare pricing for 87520-0010BLF and other Telecom and Datacom Connectors / Connectors at findchips.com