87631-3 by TE Connectivity

Overview of 87631-3 by TE Connectivity

The 87631-3 is a connector housing designed for applications that require reliable connectivity in a compact form factor. Specifically categorized under Headers and Edge Type Connectors, this part features an 8-position receptacle housing made from glass-filled polyamide, which provides durability and resistance to high temperatures. The part’s dimensions include a length of 0.21 inches, a breadth of 0.24 inches, and a depth of 0.24 inches, making it suitable for applications where space is a constraint. It operates in a temperature range from -65 °C to 105 °C, ensuring consistent performance in various environments.

The 87631-3 connector is built for crimp termination, accommodating wire sizes ranging from 20 AWG to 32 AWG. This flexibility in wire sizes enhances its applicability in numerous electronic designs. The connector utilizes a polarized design for easy mating and misalignment prevention, promoting user-friendliness and reliability in connections. Additionally, it has a rated current of 3 A, making it suitable for general-purpose applications. It has a total of 8 contacts arranged in two rows, with a mating contact pitch of 0.1 inches, facilitating efficient signal transmission.

This part is RoHS compliant, which aligns it with current environmental standards concerning hazardous substances. Moreover, the component features an insulation resistance of 5 GΩ, which ensures high-quality electrical performance. As of this writing, the factory lead time for the 87631-3 is noted at approximately 16 weeks.

Industry Applications for 87631-3

The 87631-3 connector may find applications across several industries, potentially enhancing the functionality and connectivity of various electronic devices. Below are a few examples of how this component might be utilized:

  • Internet of Things (IoT): The 87631-3 could be integrated into IoT devices, such as smart home systems or environmental sensors. Its compact size and polarized design might enable easier installation and reliable connections, which are critical in wireless communication applications.
  • Automotive: In automotive applications, provided that there is pertinent compliance with industry standards, the 87631-3 might be used in various electronic control units (ECUs) or infotainment systems. Its capabilities for crimp termination and operating temperature range could also support various automotive wiring harnesses.
  • Consumer Electronics: The connector could be used in consumer electronics, such as audio/video devices and gaming consoles. Its low contact pitch and multiple mating parts could allow for optimal space utilization and simplified wiring, which are often essential in compact consumer products.
  • Telecommunications: Telecommunications equipment, including routers and switches, might utilize the 87631-3 for internal connections. Its high insulation resistance might contribute to reduced signal loss, ensuring reliable data transmission.
  • Robotics and Drones: In robotic systems or drones, the 87631-3 could potentially be used for connection points where space and weight are critical. Its robust design would help maintain connectivity in dynamic environments.

It is important to note that these potential applications are conceptual and illustrative. Therefore, they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, providing a broad range of products, including connectors. The company is known for its innovative solutions across various industries, including automotive, industrial, and consumer electronics. Regarding connectors, TE Connectivity manufactures a wide array of products, including headers and edge type connectors, like the 87631-3, which are utilized in applications requiring compact, reliable connections.

TE Connectivity’s connectors are designed to meet stringent industry standards, ensuring durability and performance under challenging conditions. Similar parts in their portfolio may include other types of crimp connectors, wire-to-board connectors, and modular connectors, which demonstrate TE Connectivity’s commitment to addressing various market needs. Their products are often characterized by advanced engineering, quality materials, and rigorous testing protocols, ensuring that they can perform reliably in diverse applications.

Research Price and Stock for 87631-3 by TE Connectivity on Findchips.com

For those seeking to evaluate the 87631-3 connector, it is advisable to research stock and pricing on Findchips. You can explore current availability and comparative pricing in the category of Headers and Edge Type Connectors. This platform can also provide options for alternative parts that may be offered by TE Connectivity or other manufacturers.

Historically, the 87631-3 has been available through various distributors, including:

  • Master Electronics
  • Sager
  • Bristol Electronics
  • Mouser Electronics

These distributors may or may not have current stock of the part, which is why checking Findchips is vital for obtaining the latest stock levels and pricing information.

Compare pricing for 87631-3 and other Headers and Edge Type Connectors at findchips.com