87831-0841 by Molex

Overview of 87831-0841 by Molex

The 87831-0841 is a board connector characterized by its eight contacts arranged in two rows, designed with a male, straight configuration. It features a 0.079-inch pitch and incorporates solder terminals, enabling reliable connections for various applications. The insulator of this connector is black and constructed from glass-filled polyamide, which offers excellent durability and thermal resistance. As part of the Milli-Grid 87831 series, this component is optimized for general-purpose use.

Notably, the 87831-0841 connector is ROHS compliant and has a high insulation resistance of 1,000,000,000 ohms. It operates effectively within a temperature range of -55 °C to 105 °C, accommodating a wide range of environmental conditions. The contact plating is gold, providing good conductivity and corrosion resistance. This combination of features makes the 87831-0841 a reliable choice for many electronic applications.

The part is currently categorized as active in the market, with no indications of discontinuation. Its dielectric withstanding voltage is rated at 1400 VAC, ensuring safe operation even in high-voltage scenarios. Furthermore, the connector has a polarized housing that aids in proper mating, reducing the risk of misalignment, which is crucial for maintaining signal integrity.

Industry Applications for 87831-0841

The 87831-0841 connector could potentially serve various industries, triggering interest due to its characteristics. Below are some examples of industries where this part might find application:

  • Consumer Electronics: The connector may be utilized in devices such as televisions and personal computers. The component’s ability to support a rated current of 2 A could make it suitable for low-power signal connections.
  • Industrial Automation: Devices in this sector, including sensors and controllers, might leverage the reliable connections provided by this header. The component’s mounting style and locking feature could enhance stability in high-vibration environments.
  • Internet of Things (IoT): The 87831-0841 might be incorporated into IoT devices such as smart home appliances or connected sensors, offering a robust connection option that aligns with the miniaturization trend in IoT technology.
  • Robotics and Drones: This connector could potentially find use in robotic applications and drones, where secure connections are vital to ensure consistent data transmission and overall reliability in challenging conditions.
  • Aerospace and Defense: Although it does not meet specific military specifications, the connector’s high operating temperature and dielectric strength could support aerospace applications where space is limited but reliability is paramount.

It should be noted that these potential industry applications are only conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Molex

Molex is a prominent manufacturer in the field of electronic components, with a particular emphasis on connectors including the 87831-0841. The company has a significant presence in the market for Headers and Edge Type Connectors, developing solutions that cater to a wide array of industries. Molex designs its products to comply with relevant standards, ensuring their connectors deliver high performance and reliability.

In addition to the 87831-0841, Molex produces several similar parts that fit within the same series and specifications. Their emphasis on ROHS compliance and environmentally friendly practices is a part of their broader commitment to sustainability. Molex’s experience in developing connectors extends across various sectors, amplifying their credibility and relevance in the industry.

Research Price and Stock for 87831-0841 by Molex on Findchips.com

To check the current stock and pricing for the 87831-0841, it is advisable to visit Findchips.com. This platform provides real-time access to inventory levels and pricing data from various distributors. The Headers and Edge Type Connectors section can also facilitate the discovery of alternative parts that may meet similar specifications, either from Molex or other manufacturers.

Historically, the 87831-0841 has been available through distributors including TestEquity LLC, Master Electronics, Avnet Asia, and Mouser Electronics, among others. However, it is important for interested parties to check Findchips for the most accurate and up-to-date stock information.

Compare pricing for 87831-0841 and other Headers and Edge Type Connectors / Connectors at findchips.com