87831-1420 by Molex

Overview of 87831-1420 by Molex

The 87831-1420 by Molex is a wire-to-board connector characterized by its 14 contacts distributed over 2 rows, with a male and straight connector orientation. This part features a compact 0.079 inch pitch and employs solder terminals for secure electrical connections. Notably, it includes a locking mechanism and a black insulator, making it a robust choice for various applications. Its design falls within the Molex Milli-Grid 87831 series, distinguished by its shrouded headers that provide additional protection against accidental disconnects. This connector is designed for through-hole mounting, indicating its suitability for applications where reliability and strong physical connections to the PCB are required.

This component stands out due to its compliance with RoHS, highlighting its construction free from hazardous substances. Its insulator is made from glass-filled polyamide, known for its high strength and thermal stability, contributing to the connector’s maximum operating temperature range from -55 °C to +105 °C. With a current rating of 2 A per contact, PHOSPHOR BRONZE contact material, and a dielectric withstanding voltage of 1400VAC, it is engineered for durability and reliable electrical performance. The connector’s shrouded body, measuring 0.248 inches in breadth, 0.251 inches in depth, and 0.655 inches in length, ensures a compact footprint while maintaining a robust interface.

Industry Applications for 87831-1420

The diverse features of the 87831-1420, such as its reliable solder terminals, compact form factor, and robust electrical specifications, make it potentially suitable for a wide range of applications. Below are conceptually illustrative examples of industries where such a connector might be utilized, acknowledging that these potential applications are conceptual and require verification by engineering teams:

  • Consumer Electronics: Devices such as smart home gadgets could benefit from 87831-1420’s compact size and reliable connection, especially in tight spaces where durable electrical connections are essential.
  • Computing and Data Storage: In servers or storage devices, where stable and secure connections are crucial for data integrity, the locking mechanism and high insulation resistance of 87831-1420 could offer added reliability.
  • Industrial Automation: Equipment and sensors that require robust connectors to withstand harsh conditions while providing accurate data transmission might find the thermal stability and locking feature of the 87831-1420 beneficial.
  • Telecommunications: In network equipment where consistent performance and reliability are paramount, the 87831-1420’s excellent dielectric withstanding voltage and high operating temperature range could prove essential.
  • Healthcare: For medical devices that demand high reliability and safety standards, the RoHS compliance and the glass-filled polyamide insulator of the 87831-1420 may align with industry requirements for non-toxic materials and operational efficacy.

It is important to note that these suggested uses are only conceptual and necessitate thorough analysis and validation to ensure compliance with specific industry standards and application requirements.

About Molex

Molex is a globally recognized provider of electronic solutions, offering a wide array of electronic components, including an extensive range of connectors. In the field of Headers and Edge Type Connectors, Molex is particularly renowned for its innovation and quality. The 87831-1420 is a testament to this, representing the company’s commitment to delivering high-performance connectivity solutions. Molex designs connectors that are used across various industries, from consumer electronics to industrial automation, showcasing their versatility and reliability. Their product catalog is vast, covering not just connectors but also a comprehensive selection of cable assemblies, antennas, and other electronic solutions that cater to the needs of modern technology-driven industries.

Where to Find 87831-1420 by Molex

For those looking to source the 87831-1420 connector, findchips.com offers a comprehensive platform to check real-time stock levels, pricing, and availability from multiple distributors. By using findchips.com, you can also explore details about alternate parts within the Headers and Edge Type Connectors category, potentially offered by Molex or other manufacturers. In the past, distributors such as TestEquity LLC, Master Electronics, and Mouser Electronics have been sources for this part. However, to get current information on stock availability and competitive pricing, visiting findchips.com will provide the most up-to-date details.

Compare pricing for 87831-1420 and other Headers and Edge Type Connectors / Connectors at findchips.com