Overview of 87832-1420 by Molex
The 87832-1420 is a highly specialized wire-to-board connector designed and manufactured by Molex, a global leader in electronic connectors. This Milli-Grid Header is categorized under Headers and Edge Type Connectors, is engineered for precision and durability. Featuring 14 contacts across 2 rows with a 0.079 inch pitch, it employs surface mount terminals for a secure connection. Furthermore, this connector incorporates locking mechanisms and a black insulator for additional security and visual identification.
Molex has designed the 87832-1420 to meet the stringent requirements of modern electronic devices, ensuring a reliable connection. With a body length of 0.656 inches and a mating contact pitch also at 0.079 inches, this connector is compact and efficient. Its use of phosphor bronze for the contact material and a matte tin over nickel finish for termination reflects its emphasis on quality and resilience. The part is RoHS compliant, Pb-free, and carries a UL flammability code of 94V-0, making it suitable for a wide range of applications. As of the current writing, the factory lead time for this component is approximately 14 weeks.
Industry Applications for 87832-1420
The dynamic engineering of the 87832-1420 board connector allows it to serve a variety of applications across multiple industries. Here are some key use cases:
- Internet of Things (IoT): This connector may be suitable for IoT devices where reliable data transmission is essential. Its compact form factor suits the small, interconnected devices prevalent in this industry.
- Consumer Electronics: Due to its high durability and locking mechanism, the 87832-1420 could potentially be used in consumer electronics to ensure secure and long-lasting connections in devices such as smartphones, tablets, and wearables.
- Computing and Data Storage: The connector’s reliable contact material and resistance properties make it a candidate for applications requiring high-speed data transfer and storage solutions.
- Healthcare: Medical devices that require compact, high-integrity connectors may benefit from the specific features of the 87832-1420, particularly in environments where device reliability is critical to patient care.
Its operating temperature range of -55 °C to 105 °C and high dielectric withstanding voltage (1400VAC) indicate that this connector is designed for applications where reliability under stress is crucial.
About Molex
Molex is a prominent name in the design and production of electronic components, particularly known for its innovative connectors, including Headers and Edge Type Connectors. The 87832-1420 represents just one example of the company’s commitment to quality and performance in the connector market. Molex parts are distinguished by their reliability, durability, and the company’s forward-thinking approach to meeting the evolving needs of the technology landscape. Through a focus on high-quality materials, like phosphor bronze and glass-filled polyamide, Molex ensures that its connectors meet the stringent requirements of not only today’s applications but also tomorrow’s innovations.
Where to Find 87832-1420 by Molex
To pinpoint where you can purchase the 87832-1420 connector, or to investigate alternate parts that may be offered by Molex or other manufacturers, a visit to findchips.com is highly recommended. There, you can search not only for the 87832-1420 but also browse through a comprehensive listing of Headers and Edge Type Connectors. Historically, distributors such as Newark, Avnet Americas, Mouser Electronics, and Onlinecomponents.com have carried this part, but stock levels and pricing are subject to change. For the most current information, findchips.com offers up-to-the-minute data on availability and pricing from a wide range of distributors.