Overview of 878321420 by Molex
The 878321420 is a 2.00mm Pitch, Milli-Grid PCB Header by Molex, and falls within the electronic parts subcategory of Headers and Edge Type Connectors, a group crucial for providing electrical connections and interfaces within various devices. Specifically, this connector is classified as a board connector featuring 14 contacts across 2 rows, designed for male insertion. Its structure is straight, supporting surface mount technology, which is vital for sleek, space-efficient board designs. This part is noted for its compliance with RoHS, showcasing a commitment to environmentally responsible manufacturing. Given the “Active” status in its life cycle, it indicates ongoing production and availability, reassuring for long-term projects and repairs. The unique MILLI-GRID feature provides a fine pitch at 2 mm, optimizing it for compact applications while maintaining ease of connectivity.
Industry Applications for 878321420
The versatility of the 878321420 by Molex, combined with its technical specifications, makes it suitable for a broad array of applications. Industries such as Internet of Things (IoT), Environmental Monitoring, Fintech, Smart Cities, Transportation and Logistics, Agriculture Technology, Telecommunications, VR/AR, Education, Consumer Electronics, Security, Audio and Video Systems, Computing, Healthcare, Electronic Manufacturing, Entertainment, and Gaming could potentially benefit from this connector. The characteristics that stand out for these applications include:
- Surface mount compatibility, essential for modern, compact electronic designs.
- RoHS compliance, important for industries focused on sustainable and environmentally friendly products.
- Flexibility in connectivity, provided by the 14 contacts in a dual-row configuration, suitable for a variety of signal and power needs.
Its general-purpose option and availability of multiple mating parts enhance its desirability for different industrial applications, where customization and adaptability are key.
About Molex
Molex is a globally recognized leader in the field of connectors, offering a wide range of solutions including Headers and Edge Type Connectors. They are known for their innovative approaches to connectivity, emphasizing reliability and performance. The 878321420 is just one example of Molex’s commitment to quality, featuring attributes such as phosphor bronze contact material and a matte tin over nickel finish for termination, ensuring durable and stable connections. Molex’s portfolio covers a broad spectrum of connector types, catering to virtually any application, proving their expertise in creating solutions that meet the evolving needs of technology across industries.
Where to Find 878321420 by Molex
To source the 878321420 connector, visiting findchips.com is highly recommended. This platform enables you to check current stock levels and pricing from various distributors. While this part has historically been available at distributors such as DigiKey, Avnet Americas, Heilind Electronics, and Bristol Electronics among others, availability can fluctuate. Therefore, consulting findchips.com ensures you receive the most up-to-date information. Additionally, for those researching alternatives or similar parts, the Headers and Edge Type Connectors section on FindChips provides a comprehensive overview of offerings from Molex and other manufacturers, helping you make an informed decision for your specific application needs.