Overview of 878331420 by Molex
The 878331420 by Molex is a Board Connector described as a shrouded header with a right angle orientation, featuring 14 positions spaced 2mm apart. It is designed for soldering directly to a PCB through a hole mount, offering a connection solution housed in a black polyamide insulator. This connector supports a rectangular contact pattern with male SQ PIN-SKT contact style, designed for a reliable connection in various applications. The part is characterized by its durability of 100 cycles and features tin over nickel termination with a dielectric withstanding voltage of 1400VAC. Sporting a maximum operating temperature range from -55°C to 105°C, it adheres to both CSA and UL standards for safety and reliability. The 878331420 features a mating contact pitch of 0.079 inch and a row spacing to match, providing a compact, yet efficient interconnect solution. This connector, with its right angle mounting style and locking feature, offers versatility for PCB layout designs, making it suitable for a wide range of applications.
Industry Applications for 878331420
The 878331420 connector’s features potentially suit it for various industry applications, though these associations are conceptual and demand thorough validation by engineering and design teams. Here are some possible applications across diverse sectors:
- Consumer Electronics: This shrouded header could be found in devices where compact and reliable connections are essential, possibly in portable gadgets or audio/video equipment. Its right angle design might offer space-saving benefits crucial in tight PCB layouts.
- Computing and Data Storage: The high dielectric withstanding voltage suggests potential use in computing systems or data storage solutions, where maintaining signal integrity and electrical isolation is crucial. Its dual row and 14 positions configuration might accommodate data or power connections within servers or storage arrays.
- Telecommunications: Given its operational temperature range and the locking feature, it might support applications in telecommunications equipment including routers, switches, or base stations, where stable connections in variable environments are demanded.
- Industrial Automation: The 878331420 connector’s mechanical durability and wide operating temperature make it a possible choice for connections within industrial control systems or automation machinery that require reliable performance over repeated use cycles.
- Electronic Manufacturing: As a general-purpose connector with a UL flammability rating and compliance to multiple standards, it could be used within various manufacturing tools, test & measurement equipment, and other electronics manufacturing services equipment.
Note that these potential applications are conceptual and should be analyzed and verified for conformity to industry standards and specific project requirements.
About Molex
Molex stands as a globally recognized manufacturer in the connector industry, especially noted for its breadth and innovation in the field of Headers and Edge Type Connectors. Their product range spans a wide variety of electronic connectors designed to meet the diverse needs of the tech industry. The 878331420 is just one example of Molex’s commitment to quality, reliability, and innovation. Known for rigorous testing and compliance with international standards, Molex ensures its connectors like the 878331420 meet the highest performance and safety criteria. This trust in Molex products is backed by their standing in offering connectors that push the envelope in design, technology, and utility for various applications.
Where to Find 878331420 by Molex
To procure the 878331420 connector, utilizing a comprehensive and updated resource like findchips.com provides you with current stock levels and competitive pricing from a range of distributors. This part has historically been available through distributors including Component Electronics, Inc, Avnet Asia, Sager, and DigiKey. However, it’s recommended to check on findchips for the current availability and pricing to ensure the best procurement option. Additionally, for those looking for variants or alternate parts, exploring the wider category of Headers and Edge Type Connectors might present viable substitutes that could meet your application needs.